Part Details for 1N5296 by Central Semiconductor Corp
Overview of 1N5296 by Central Semiconductor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for 1N5296
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Current Regulator Diode, 910ua I(s), 1.29v V(l), Do-204aa | 660 |
|
$3.0000 / $6.0000 | Buy Now |
Part Details for 1N5296
1N5296 CAD Models
1N5296 Part Data Attributes
|
1N5296
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N5296
Central Semiconductor Corp
Current Regulator Diode, 0.91mA I(S), 1.29V V(L), Silicon, DO-35, DO-35, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | DO-35 | |
Package Description | DO-35, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Central Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 880000 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Limiting Voltage-Max | 1.29 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.6 W | |
Qualification Status | Not Qualified | |
Regulation Current-Nom (Ireg) | 0.91 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5296
This table gives cross-reference parts and alternative options found for 1N5296. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5296, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5296PBFREE | Current Regulator Diode, | Central Semiconductor Corp | 1N5296 vs 1N5296PBFREE |
1N5296 | Current Regulator Diode, 0.91mA I(S), 1.29V V(L), Silicon, DO-7, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | 1N5296 vs 1N5296 |
JAN1N5296 | 0.91mA, SILICON, CURRENT REGULATOR DIODE, DO-204AA | Motorola Mobility LLC | 1N5296 vs JAN1N5296 |
JAN1N5296 | Current Regulator Diode, 0.91mA I(S), 1.29V V(L), Silicon, DO-204AA | Motorola Semiconductor Products | 1N5296 vs JAN1N5296 |
JANHCA1N5296 | Current Regulator Diode, 0.91mA I(S), 1.29V V(L), Silicon, HERMETIC SEALED, DIE-2 | Compensated Devices Inc | 1N5296 vs JANHCA1N5296 |
1N5296RL | Current Regulator Diode, 0.91mA I(S), 1.29V V(L), Silicon, DO-204AA | Motorola Semiconductor Products | 1N5296 vs 1N5296RL |
JAN1N5296 | Current Regulator Diode, 0.91mA I(S), 1.29V V(L), Silicon, DO-7, GLASS PACKAGE-2 | CRYSTALONICS Inc | 1N5296 vs JAN1N5296 |
MV1N5296 | Current Regulator Diode, 0.91mA I(S), 1.29V V(L), Silicon, DO-7 | Microsemi Corporation | 1N5296 vs MV1N5296 |
1N5296TIN/LEAD | Current Regulator Diode, | Central Semiconductor Corp | 1N5296 vs 1N5296TIN/LEAD |
1N5296 | Current Regulator Diode, 0.91mA I(S), 1.29V V(L), Silicon, DO-7, GLASS PACKAGE-2 | VPT Components | 1N5296 vs 1N5296 |