Part Details for 1N5301PBFREE by Central Semiconductor Corp
Overview of 1N5301PBFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N5301PBFREE
1N5301PBFREE CAD Models
1N5301PBFREE Part Data Attributes
|
1N5301PBFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N5301PBFREE
Central Semiconductor Corp
Current Regulator Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-01-18 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e3 | |
Limiting Voltage-Max | 1.55 V | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.6 W | |
Regulation Current-Nom (Ireg) | 1.4 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1N5301PBFREE
This table gives cross-reference parts and alternative options found for 1N5301PBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5301PBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N5301-1 | Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, DO-35, DO-35, 2 PIN | Microsemi Corporation | 1N5301PBFREE vs JANTX1N5301-1 |
JANTXV1N5301 | Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, DO-204AA | Motorola Semiconductor Products | 1N5301PBFREE vs JANTXV1N5301 |
JANTX1N5301 | Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, DO-204AA | Motorola Semiconductor Products | 1N5301PBFREE vs JANTX1N5301 |
JAN1N5301 | Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, DO-7, GLASS PACKAGE-2 | CRYSTALONICS Inc | 1N5301PBFREE vs JAN1N5301 |
JANTX1N5301 | Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, DO-7, DO-7, 2 PIN | Cobham PLC | 1N5301PBFREE vs JANTX1N5301 |
JANTXV1N5301 | Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, DO-7, DO-7, 2 PIN | Cobham PLC | 1N5301PBFREE vs JANTXV1N5301 |
1N5301TR-RMCU | Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Central Semiconductor Corp | 1N5301PBFREE vs 1N5301TR-RMCU |
JAN1N5301 | Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, DO-7, DO-7, 2 PIN | Cobham PLC | 1N5301PBFREE vs JAN1N5301 |
JAN1N5301 | Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 | Compensated Devices Inc | 1N5301PBFREE vs JAN1N5301 |
1N5301 | Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, DO-7, GLASS PACKAGE-2 | MACOM | 1N5301PBFREE vs 1N5301 |