Part Details for 1N5302 by Aeroflex Inc
Overview of 1N5302 by Aeroflex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N5302
1N5302 CAD Models
1N5302 Part Data Attributes
|
1N5302
Aeroflex Inc
Buy Now
Datasheet
|
Compare Parts:
1N5302
Aeroflex Inc
1.5mA, SILICON, CURRENT REGULATOR DIODE, DO-7, GLASS PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KNOX SEMICONDUCTORS INC | |
Part Package Code | DO-7 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 510000 Ω | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 105000 Ω | |
Limiting Voltage-Max | 1.6 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/463 | |
Regulation Current-Nom (Ireg) | 1.5 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5302
This table gives cross-reference parts and alternative options found for 1N5302. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5302, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N5302 | Current Regulator Diode, 1.5mA I(S), 1.6V V(L), Silicon, DO-204AA, | Microsemi Corporation | 1N5302 vs JANTX1N5302 |
JANS1N5302-1 | Current Regulator Diode, 1.5mA I(S), 1.6V V(L), Silicon, DO-35, DO-35, 2 PIN | Microsemi Corporation | 1N5302 vs JANS1N5302-1 |
1N5302TR | Current Regulator Diode, 1.5mA I(S), 1.6V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Central Semiconductor Corp | 1N5302 vs 1N5302TR |
JANTXV1N5302 | Current Regulator Diode, 1.5mA I(S), 1.6V V(L), Silicon, DO-7, GLASS PACKAGE-2 | CRYSTALONICS Inc | 1N5302 vs JANTXV1N5302 |
1N5302-1 | Current Regulator Diode, 1.5mA I(S), 1.6V V(L), Silicon, DO-35 | Microchip Technology Inc | 1N5302 vs 1N5302-1 |
1N5302-1 | Current Regulator Diode, 1.5mA I(S), 1.6V V(L), Silicon, DO-35, DO-35, 2 PIN | Microsemi Corporation | 1N5302 vs 1N5302-1 |
JANTXV1N5302-1 | Current Regulator Diode, 1.5mA I(S), 1.6V V(L), Silicon, DO-7, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | 1N5302 vs JANTXV1N5302-1 |
JANTX1N5302 | Current Regulator Diode, 1.5mA I(S), 1.6V V(L), Silicon, DO-204AA | Motorola Semiconductor Products | 1N5302 vs JANTX1N5302 |
1N5302 | Current Regulator Diode, 1.5mA I(S), 1.6V V(L), Silicon, DO-7, GLASS PACKAGE-2 | CRYSTALONICS Inc | 1N5302 vs 1N5302 |
JANTXV1N5302 | Current Regulator Diode, 1.5mA I(S), 1.6V V(L), Silicon, DO-204AA | Motorola Semiconductor Products | 1N5302 vs JANTXV1N5302 |