Part Details for 1N5349B-A by Diodes Incorporated
Overview of 1N5349B-A by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N5349B-A
1N5349B-A CAD Models
1N5349B-A Part Data Attributes:
|
1N5349B-A
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
1N5349B-A
Diodes Incorporated
Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-XALF-W2 | |
Knee Impedance-Max | 125 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Reverse Current-Max | 2 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 100 mA |
Alternate Parts for 1N5349B-A
This table gives cross-reference parts and alternative options found for 1N5349B-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5349B-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ1N5349BE3TR | Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5349B-A vs MQ1N5349BE3TR |
MQ1N5349BE3/TR8 | Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5349B-A vs MQ1N5349BE3/TR8 |
MSP1N5349B | Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5349B-A vs MSP1N5349B |
1N5349B | Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional, DO-27, 2 PIN | Semitronics Corp | 1N5349B-A vs 1N5349B |
1N5349BPBF | Zener Diode | Digitron Semiconductors | 1N5349B-A vs 1N5349BPBF |
1N5349BBK | Zener Diode, 12V V(Z), 5W, Silicon, Unidirectional | Central Semiconductor Corp | 1N5349B-A vs 1N5349BBK |
MX1N5349BE3/TR8 | Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5349B-A vs MX1N5349BE3/TR8 |
1N5349BG | 5 Watt Surmetic 40 Zener Voltage Regulators 12 V, Surmetic 40, Axial Lead, 1000-BLKBX | onsemi | 1N5349B-A vs 1N5349BG |
1N5349B | Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | 1N5349B-A vs 1N5349B |
1N5349BTA | DIODE 12 V, 5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 17, 2 PIN, Voltage Regulator Diode | onsemi | 1N5349B-A vs 1N5349BTA |