Part Details for 1N5408GL-Z21D-R by Unisonic Technologies Co Ltd
Overview of 1N5408GL-Z21D-R by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5408GL-Z21D-R
1N5408GL-Z21D-R CAD Models
1N5408GL-Z21D-R Part Data Attributes:
|
1N5408GL-Z21D-R
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N5408GL-Z21D-R
Unisonic Technologies Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD, LEAD FREE PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Package Description | LEAD FREE PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N5408GL-Z21D-R
This table gives cross-reference parts and alternative options found for 1N5408GL-Z21D-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5408GL-Z21D-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR31000 | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-27, DO-27, 2 PIN | Semitronics Corp | 1N5408GL-Z21D-R vs FR31000 |
1N5408+ | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD, | SPC Multicomp | 1N5408GL-Z21D-R vs 1N5408+ |
UF5406 | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, DO-201AD, 2 PIN | Micro Commercial Components | 1N5408GL-Z21D-R vs UF5406 |
FR307 | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-27, CASR R-3, 2 PIN | Micro Electronics Corporation | 1N5408GL-Z21D-R vs FR307 |
1N5408-A | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, | Diodes Incorporated | 1N5408GL-Z21D-R vs 1N5408-A |
1N5408GP-Z21D-R | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD, HALOGEN FREE PACKAGE-2 | Unisonic Technologies Co Ltd | 1N5408GL-Z21D-R vs 1N5408GP-Z21D-R |
CR3-060GPP | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, DO-201AD, 2 PIN | Central Semiconductor Corp | 1N5408GL-Z21D-R vs CR3-060GPP |
FR307 | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-27, CASR R-3, 2 PIN | Micro Electronics Ltd | 1N5408GL-Z21D-R vs FR307 |
1N5406 | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-27, CASE R-3, 2 PIN | Micro Electronics Ltd | 1N5408GL-Z21D-R vs 1N5406 |
1N5406 | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-27, CASE R-3, 2 PIN | Micro Electronics Corporation | 1N5408GL-Z21D-R vs 1N5406 |