Part Details for 1N5529 by MACOM
Overview of 1N5529 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N5529
1N5529 CAD Models
1N5529 Part Data Attributes
|
1N5529
MACOM
Buy Now
Datasheet
|
Compare Parts:
1N5529
MACOM
Zener Diode, 9.1V V(Z), 20%, Silicon, Unidirectional, DO-7, GLASS PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 1994-06-01 | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 20% | |
Working Test Current | 1 mA |
Alternate Parts for 1N5529
This table gives cross-reference parts and alternative options found for 1N5529. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5529, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5529E3 | Zener Diode, 9.1V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5529 vs 1N5529E3 |
JANTXV1N5529-1TR | Zener Diode, 9.1V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5529 vs JANTXV1N5529-1TR |
1N5529 | Zener Diode, 9.1V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35 | International Semiconductor Inc | 1N5529 vs 1N5529 |
JAN1N5529-1TR | Zener Diode, 9.1V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5529 vs JAN1N5529-1TR |
1N5529 | Zener Diode, 9.1V V(Z), 20%, 0.4W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | 1N5529 vs 1N5529 |
JANTX1N5529-1TR | Zener Diode, 9.1V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5529 vs JANTX1N5529-1TR |
1N5529 | Zener Diode, 9.1V V(Z), 20%, Silicon, Unidirectional, DO-7, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | 1N5529 vs 1N5529 |
1N5529LEADFREE | Zener Diode, 9.1V V(Z), 20%, 0.4W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | 1N5529 vs 1N5529LEADFREE |
1N5529-1E3TR | Zener Diode, 9.1V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5529 vs 1N5529-1E3TR |
1N5529 | Zener Diode, 9.1V V(Z), 20%, 0.4W, Silicon, Unidirectional, DO-7, GLASS PACKAGE-2 | Cobham PLC | 1N5529 vs 1N5529 |