Part Details for 1N5619GP/65 by Vishay Semiconductors
Overview of 1N5619GP/65 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5619GP/65
1N5619GP/65 CAD Models
1N5619GP/65 Part Data Attributes:
|
1N5619GP/65
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N5619GP/65
Vishay Semiconductors
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-15 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5619GP/65
This table gives cross-reference parts and alternative options found for 1N5619GP/65. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5619GP/65, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5619GP-E3/54 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AC, DO-41, 2 PIN | Vishay Intertechnologies | 1N5619GP/65 vs 1N5619GP-E3/54 |
1N5619GP-E3/73 | DIODE 1 A, 600 V, SILICON, SIGNAL DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Signal Diode | Vishay Semiconductors | 1N5619GP/65 vs 1N5619GP-E3/73 |
1N5619GP-E3/64 | DIODE 1 A, 600 V, SILICON, SIGNAL DIODE, DO-204AC, PLASTIC, DO-15, 2 PIN, Signal Diode | Vishay Semiconductors | 1N5619GP/65 vs 1N5619GP-E3/64 |
1N5619GP-E3/73 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AC, DO-41, 2 PIN | Vishay Intertechnologies | 1N5619GP/65 vs 1N5619GP-E3/73 |
1N5619GP-E3/64 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | Vishay Intertechnologies | 1N5619GP/65 vs 1N5619GP-E3/64 |
1N5619GPHE3/54 | DIODE 1 A, 600 V, SILICON, SIGNAL DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Signal Diode | Vishay Semiconductors | 1N5619GP/65 vs 1N5619GPHE3/54 |