Part Details for 1N5619HRV by Bkc Semiconductors Inc
Overview of 1N5619HRV by Bkc Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5619HRV
1N5619HRV CAD Models
1N5619HRV Part Data Attributes
|
1N5619HRV
Bkc Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
1N5619HRV
Bkc Semiconductors Inc
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, MICRO MINIATURE, GLASS PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BKC SEMICONDUCTORS INC | |
Package Description | MICRO MINIATURE, GLASS PACKAGE-2 | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5619HRV
This table gives cross-reference parts and alternative options found for 1N5619HRV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5619HRV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N5619 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-7, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N5619HRV vs JANS1N5619 |
JANTXV1N5619 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N5619HRV vs JANTXV1N5619 |
1N5619TR | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon | Central Semiconductor Corp | 1N5619HRV vs 1N5619TR |
1N5619E3 | Rectifier Diode, 1 Element, 1A, Silicon, | Microsemi Corporation | 1N5619HRV vs 1N5619E3 |
JAN1N5619 | Rectifier Diode, Avalanche, 1 Element, 1A, Silicon, DO-7, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | Unitrode Corporation | 1N5619HRV vs JAN1N5619 |
JAN1N5619 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-7, | Micross Components | 1N5619HRV vs JAN1N5619 |
1N5619 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon | Microchip Technology Inc | 1N5619HRV vs 1N5619 |
1N5619TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | 1N5619HRV vs 1N5619TIN/LEAD |
JANTX1N5619 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon | Microchip Technology Inc | 1N5619HRV vs JANTX1N5619 |
JANS1N5619 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-7, | Micross Components | 1N5619HRV vs JANS1N5619 |