Part Details for 1N5819D2B-JQRS.GBDM by TT Electronics Resistors
Overview of 1N5819D2B-JQRS.GBDM by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5819D2B-JQRS.GBDM
1N5819D2B-JQRS.GBDM CAD Models
1N5819D2B-JQRS.GBDM Part Data Attributes:
|
1N5819D2B-JQRS.GBDM
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
1N5819D2B-JQRS.GBDM
TT Electronics Resistors
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-CDSO-N2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for 1N5819D2B-JQRS.GBDM
This table gives cross-reference parts and alternative options found for 1N5819D2B-JQRS.GBDM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5819D2B-JQRS.GBDM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5819D2B-JQRS.GCDE | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Resistors | 1N5819D2B-JQRS.GBDM vs 1N5819D2B-JQRS.GCDE |
RBR1L40A | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, PMDS, 2 PIN | ROHM Semiconductor | 1N5819D2B-JQRS.GBDM vs RBR1L40A |
B5819W-M0RPG | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon | Taiwan Semiconductor | 1N5819D2B-JQRS.GBDM vs B5819W-M0RPG |
FM140W-W | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SMX, 2 PIN | Rectron Semiconductor | 1N5819D2B-JQRS.GBDM vs FM140W-W |
SS14LHRFG | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | 1N5819D2B-JQRS.GBDM vs SS14LHRFG |
SM140FL-C | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon | Secos Corporation | 1N5819D2B-JQRS.GBDM vs SM140FL-C |
SL14-MH1-H | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | Formosa Microsemi Co Ltd | 1N5819D2B-JQRS.GBDM vs SL14-MH1-H |
SS14A | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | 1N5819D2B-JQRS.GBDM vs SS14A |
1N5819D2B-JQRS.GCDM | 1A, 40V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 1N5819D2B-JQRS.GBDM vs 1N5819D2B-JQRS.GCDM |
FM140-NS-H | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | Formosa Microsemi Co Ltd | 1N5819D2B-JQRS.GBDM vs FM140-NS-H |