Part Details for 1N5920BGE3 by Microsemi Corporation
Overview of 1N5920BGE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5920BGE3
1N5920BGE3 CAD Models
1N5920BGE3 Part Data Attributes:
|
1N5920BGE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5920BGE3
Microsemi Corporation
Zener Diode, 6.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 60.5 mA |
Alternate Parts for 1N5920BGE3
This table gives cross-reference parts and alternative options found for 1N5920BGE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5920BGE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5920B | Zener Diode, 6.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, GLASS, DO-41G, 2 PIN | Micro Commercial Components | 1N5920BGE3 vs 1N5920B |
1N5920BP | Zener Diode, 6.2V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 1N5920BGE3 vs 1N5920BP |
1N5920BG | 3.0 W Zener Diode Voltage Regulator 6.2 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 2000-BLKBX | onsemi | 1N5920BGE3 vs 1N5920BG |
BZX85C6V2RLRL2 | Zener Diode, 6.2V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | 1N5920BGE3 vs BZX85C6V2RLRL2 |
1N5920BPE3 | Zener Diode | Microsemi Corporation | 1N5920BGE3 vs 1N5920BPE3 |
1N5920BRR2 | DIODE 6.2 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 59-10, 2 PIN, Voltage Regulator Diode | onsemi | 1N5920BGE3 vs 1N5920BRR2 |
BZX85C6V2-T50A | Zener Diode, 3000-FNFLD | onsemi | 1N5920BGE3 vs BZX85C6V2-T50A |
MX1N5920BP | Zener Diode, 6.2V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 1N5920BGE3 vs MX1N5920BP |
1N5920B | 6.2V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 59-10, 2 PIN | onsemi | 1N5920BGE3 vs 1N5920B |
BZX85C6V2GPHFTR | Zener Diode, | Fagor Electrónica | 1N5920BGE3 vs BZX85C6V2GPHFTR |