Part Details for 1N5920BRLG by onsemi
Overview of 1N5920BRLG by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5920BRLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC5509
|
Newark | Zener Diode, 6.2V, 3W, Do-204Al, Zener Voltage Vz Typ:6.2V, Power Dissipation Pd:3W, Diode Case Style:Do-41 (Do-204Al), Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:200°C, Product Range:Surmetic 1N59Xxb Series, Rohs Compliant: Yes |Onsemi 1N5920BRLG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 168 |
|
$0.1000 / $0.4390 | Buy Now |
DISTI #
42K2962
|
Newark | Zener Diode, 1W, 6.2V, Do-41, Full Reel, Zener Voltage Vz Typ:6.2V, Power Dissipation Pd:1W, Diode Case Style:Do-41, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:200°C, Product Range:- Rohs Compliant: Yes |Onsemi 1N5920BRLG Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1110 / $0.1140 | Buy Now |
DISTI #
1N5920BRLGOSCT-ND
|
DigiKey | DIODE ZENER 6.2V 3W AXIAL Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1560 In Stock |
|
$0.0972 / $0.4500 | Buy Now |
DISTI #
1N5920BRLG
|
Avnet Americas | Diode Zener Single 6.2V 5% 3W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N5920BRLG) RoHS: Compliant Min Qty: 12000 Package Multiple: 6000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0955 / $0.1140 | Buy Now |
DISTI #
863-1N5920BRLG
|
Mouser Electronics | Zener Diodes 6.2V 3W RoHS: Compliant | 5900 |
|
$0.1100 / $0.4400 | Buy Now |
|
Future Electronics | 1N5920B Series 3 W 200 mA 6.2 V Axial Zener Voltage Regulator Diode - CASE-59 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.0982 / $0.1050 | Buy Now |
|
Future Electronics | 1N5920B Series 3 W 200 mA 6.2 V Axial Zener Voltage Regulator Diode - CASE-59 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.0982 / $0.1050 | Buy Now |
DISTI #
1N5920BRLG
|
TME | Diode: Zener, 3W, 6.2V, reel,tape, CASE59, single diode Min Qty: 5 | 0 |
|
$0.1290 / $0.2020 | RFQ |
|
ComSIT USA | 3 WATT DO-41 SURMETIC 30 ZENER VOLTAGE REGULATOR Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 RoHS: Compliant | Europe - 6000 |
|
RFQ | |
DISTI #
1N5920BRLG
|
Avnet Silica | Diode Zener Single 6.2V 5% 3W 2-Pin DO-41 T/R (Alt: 1N5920BRLG) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 1N5920BRLG
1N5920BRLG CAD Models
1N5920BRLG Part Data Attributes:
|
1N5920BRLG
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5920BRLG
onsemi
3.0 W Zener Diode Voltage Regulator 6.2 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 6000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia | |
Package Description | LEAD FREE, PLASTIC, CASE 59-10, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 59-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 10 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 60.5 mA |
Alternate Parts for 1N5920BRLG
This table gives cross-reference parts and alternative options found for 1N5920BRLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5920BRLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5920B | Zener Diode, 6.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, GLASS, DO-41G, 2 PIN | Micro Commercial Components | 1N5920BRLG vs 1N5920B |
1N5920BP | Zener Diode, 6.2V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 1N5920BRLG vs 1N5920BP |
1N5920BG | 3.0 W Zener Diode Voltage Regulator 6.2 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 2000-BLKBX | onsemi | 1N5920BRLG vs 1N5920BG |
BZX85C6V2RLRL2 | Zener Diode, 6.2V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | 1N5920BRLG vs BZX85C6V2RLRL2 |
1N5920BPE3 | Zener Diode | Microsemi Corporation | 1N5920BRLG vs 1N5920BPE3 |
1N5920BRR2 | DIODE 6.2 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 59-10, 2 PIN, Voltage Regulator Diode | onsemi | 1N5920BRLG vs 1N5920BRR2 |
BZX85C6V2-T50A | Zener Diode, 3000-FNFLD | onsemi | 1N5920BRLG vs BZX85C6V2-T50A |
MX1N5920BP | Zener Diode, 6.2V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 1N5920BRLG vs MX1N5920BP |
1N5920B | 6.2V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 59-10, 2 PIN | onsemi | 1N5920BRLG vs 1N5920B |
BZX85C6V2GPHFTR | Zener Diode, | Fagor Electrónica | 1N5920BRLG vs BZX85C6V2GPHFTR |