Part Details for 1N645-1 by Defense Logistics Agency
Overview of 1N645-1 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N645-1
1N645-1 CAD Models
1N645-1 Part Data Attributes
|
1N645-1
Defense Logistics Agency
Buy Now
|
Compare Parts:
1N645-1
Defense Logistics Agency
Rectifier Diode, 1 Phase, 1 Element, 0.15A, Silicon, DO-35, SIMILAR TO DO-35, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | SIMILAR TO DO-35, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.15 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N645-1
This table gives cross-reference parts and alternative options found for 1N645-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N645-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N645-1 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, Silicon, SIMILAR TO DO-35, 2 PIN | Defense Logistics Agency | 1N645-1 vs JANTX1N645-1 |
JAN1N645-1 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, Silicon, SIMILAR TO DO-35, 2 PIN | Defense Logistics Agency | 1N645-1 vs JAN1N645-1 |
JANTXV1N645-1 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, Silicon, SIMILAR TO DO-35, 2 PIN | Defense Logistics Agency | 1N645-1 vs JANTXV1N645-1 |