Part Details for 1N645-1E3 by Microchip Technology Inc
Overview of 1N645-1E3 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N645-1E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ0861
|
Newark | 225 V Signal Or Computer Diode Do-35 Rohs Compliant: Yes |Microchip 1N645-1E3 RoHS: Compliant Min Qty: 496 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 / $1.3100 | Buy Now |
DISTI #
1N645-1E3MS-ND
|
DigiKey | DIODE GEN PURP 225V 400MA DO35 Min Qty: 625 Lead time: 22 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.3100 | Buy Now |
DISTI #
1N645-1E3
|
Avnet Americas | Diode Silicon Rectifier 225V 0.4A 2-Pin DO-35 Bag - Bulk (Alt: 1N645-1E3) RoHS: Compliant Min Qty: 625 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2600 / $1.4100 | Buy Now |
DISTI #
494-1N645-1E3
|
Mouser Electronics | Rectifiers 225 V Signal or Computer Diode RoHS: Compliant | 0 |
|
$1.3100 | Order Now |
DISTI #
1N645-1E3
|
Microchip Technology Inc | Signal or Computer Diode _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$1.1900 / $1.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 625 Package Multiple: 1 | 0 |
|
$1.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3800 / $2.0100 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 247 Package Multiple: 1 | 0 |
|
$1.2600 / $1.5500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3800 / $2.0100 | Buy Now |
Part Details for 1N645-1E3
1N645-1E3 CAD Models
1N645-1E3 Part Data Attributes
|
1N645-1E3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N645-1E3
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.4A, Silicon, DO-35
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | METALLURGICALLY BONDED | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.4 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N645-1E3
This table gives cross-reference parts and alternative options found for 1N645-1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N645-1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N645-1TR | Rectifier Diode, 1 Element, 0.4A, 225V V(RRM), Silicon, DO-35, HERMETIC SEALED, MICRO MINIATURE, GLASS, C PACKAGE-2 | Microsemi Corporation | 1N645-1E3 vs JANTX1N645-1TR |
JAN1N645-1 | Rectifier Diode, 1 Element, 0.15A, 225V V(RRM), Silicon, DO-35, SIMILAR TO DO-35, 2 PIN | Bkc Semiconductors Inc | 1N645-1E3 vs JAN1N645-1 |
JANTXV1N645 | Rectifier Diode, 1 Element, 0.15A, 225V V(RRM), Silicon, SIMILAR TO DO-35, 2 PIN | Bkc Semiconductors Inc | 1N645-1E3 vs JANTXV1N645 |
JAN1N645-1 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, Silicon, SIMILAR TO DO-35, 2 PIN | Unitrode Corporation | 1N645-1E3 vs JAN1N645-1 |
1N645-1E3 | Rectifier Diode, 1 Element, 0.4A, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N645-1E3 vs 1N645-1E3 |
1N645-1 | Rectifier Diode, 1 Phase, 1 Element, 0.4A, 225V V(RRM), Silicon, DO-35, | Unitrode Corporation | 1N645-1E3 vs 1N645-1 |
JANTX1N645-1 | Rectifier Diode, 1 Element, 0.4A, 225V V(RRM), Silicon, DO-35, HERMETIC SEALED, MICRO MINIATURE, GLASS, C PACKAGE-2 | Microsemi Corporation | 1N645-1E3 vs JANTX1N645-1 |
1N645 | Rectifier Diode, 1 Element, 0.4A, 225V V(RRM), Silicon, | Unitrode Corp (RETIRED) | 1N645-1E3 vs 1N645 |
JANTXV1N645 | Rectifier Diode, 1 Element, 0.15A, 225V V(RRM), Silicon, SIMILAR TO DO-35, 2 PIN | Microsemi Corporation | 1N645-1E3 vs JANTXV1N645 |
JANTX1N645 | Rectifier Diode, 1 Element, 0.15A, 225V V(RRM), Silicon, SIMILAR TO DO-35, 2 PIN | Microsemi Corporation | 1N645-1E3 vs JANTX1N645 |