Part Details for 1N6643UE3 by Microsemi Corporation
Overview of 1N6643UE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N6643UE3
1N6643UE3 CAD Models
1N6643UE3 Part Data Attributes
|
1N6643UE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N6643UE3
Microsemi Corporation
Rectifier Diode, 1 Element, 0.3A, Silicon, HERMETIC SEALED, GLASS, D-5D, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HERMETIC SEALED, GLASS, D-5D, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.75 W | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for 1N6643UE3
This table gives cross-reference parts and alternative options found for 1N6643UE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6643UE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N6643US | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 50V V(RRM), Silicon | Microchip Technology Inc | 1N6643UE3 vs JANTXV1N6643US |
1N6643USE3 | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, D-5B, SQ-MELF, B PACKAGE-2 | Microsemi Corporation | 1N6643UE3 vs 1N6643USE3 |
1N6643U | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, HERMETIC SEALED, GLASS, D-5D, 2 PIN | Microsemi Corporation | 1N6643UE3 vs 1N6643U |
JANS1N6643US | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, SURFACEMOUNT PACKAGE-2 | Microsemi Corporation | 1N6643UE3 vs JANS1N6643US |
JAN1N6643US | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | Cobham Semiconductor Solutions | 1N6643UE3 vs JAN1N6643US |
1N6643US | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, HERMETIC SEALED, GLASS, D-5D, 2 PIN | Microsemi Corporation | 1N6643UE3 vs 1N6643US |
JANTX1N6643US | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, SURFACEMOUNT PACKAGE-2 | Microsemi Corporation | 1N6643UE3 vs JANTX1N6643US |
1N6643U | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, SURFACEMOUNT PACKAGE-2 | Bkc Semiconductors Inc | 1N6643UE3 vs 1N6643U |
1N6643U | Rectifier Diode, 1 Element, 0.3A, Silicon, HERMETIC SEALED, GLASS, D-5D, 2 PIN | Sensitron Semiconductors | 1N6643UE3 vs 1N6643U |
1N6643US | Rectifier Diode, 1 Element, 0.3A, Silicon, | Bkc Semiconductors Inc | 1N6643UE3 vs 1N6643US |