Part Details for 1N753 by Texas Instruments
Overview of 1N753 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N753
1N753 CAD Models
1N753 Part Data Attributes:
|
1N753
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
1N753
Texas Instruments
6.2V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JESD-30 Code | O-GALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 10% | |
Working Test Current | 20 mA |
Alternate Parts for 1N753
This table gives cross-reference parts and alternative options found for 1N753. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N753, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N753 | Zener Diode, 6.2V V(Z), 10%, 0.4W, Silicon, Unidirectional, | Crimson Semiconductor Inc | 1N753 vs 1N753 |
1N753 | Zener Diode, 6.2V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-7, DO-7, 2 PIN | Semitronics Corp | 1N753 vs 1N753 |
1N753T-80 | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | 1N753 vs 1N753T-80 |
1N753 | Zener Diode, 6.2V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 | Continental Device India Ltd | 1N753 vs 1N753 |
1N753T-85 | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | 1N753 vs 1N753T-85 |
1N753 | Zener Diode, 6.2V V(Z), 10%, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | 1N753 vs 1N753 |
1N753T-12 | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | 1N753 vs 1N753T-12 |
1N753 | Zener Diode, 6.2V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 | MACOM | 1N753 vs 1N753 |
1N753T-83 | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | 1N753 vs 1N753T-83 |
1N753T-77 | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | 1N753 vs 1N753T-77 |