Datasheets
1N754A by:

Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACAKGE-2

Part Details for 1N754A by SPC Multicomp

Overview of 1N754A by SPC Multicomp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for 1N754A

Part # Distributor Description Stock Price Buy
DISTI # 13T8951
Newark Zener Diode, 500Mw, 6.8V, Do-35, Zener Voltage Nom:6.8V, Power Dissipation:500Mw, Diode Case Style:Do-204Ah, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:1N7Xxx Series Rohs Compliant: Yes |Multicomp Pro 1N754A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 14321
  • 1 $0.0100
  • 10 $0.0100
  • 50 $0.0100
  • 100 $0.0100
  • 500 $0.0100
  • 1,000 $0.0100
$0.0100 Buy Now
DISTI # 32350837
Verical Diode Zener Single 6.8V 5% 500mW 2-Pin DO-35 Min Qty: 5000 Package Multiple: 1 Americas - 14146
  • 5,000 $0.0138
  • 10,000 $0.0135
$0.0135 / $0.0138 Buy Now

Part Details for 1N754A

1N754A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N754A Part Data Attributes

1N754A SPC Multicomp
Buy Now Datasheet
Compare Parts:
1N754A SPC Multicomp Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACAKGE-2
Part Life Cycle Code Active
Ihs Manufacturer MULTICOMP PRO
Package Description GLASS PACAKGE-2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Reference Voltage-Nom 6.8 V
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 20 mA

Alternate Parts for 1N754A

This table gives cross-reference parts and alternative options found for 1N754A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N754A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TC1N754A.TB26 Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd 1N754A vs TC1N754A.TB26
TC1N5235B.TB Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd 1N754A vs TC1N5235B.TB
1N5235B Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 Taitron Components Inc 1N754A vs 1N5235B
1N3514AE3 Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N754A vs 1N3514AE3
1N3514E3 Zener Diode, 6.8V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7, DO-7, 2 PIN Microsemi Corporation 1N754A vs 1N3514E3
1N754ATIN/LEAD Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Central Semiconductor Corp 1N754A vs 1N754ATIN/LEAD
1N3514A Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N754A vs 1N3514A
TC1N5235B.T26B Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd 1N754A vs TC1N5235B.T26B
1N5235B Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, GLASS, DO-35, 2 PIN SynSemi Inc 1N754A vs 1N5235B
1N5235BRL-LF Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, GLASS, DO-35, 2 PIN SynSemi Inc 1N754A vs 1N5235BRL-LF
Part Number Description Manufacturer Compare
1N5235BT/R15 Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor 1N754A vs 1N5235BT/R15
MSP1N5235AUR-1E3 Zener Diode, 6.8V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N754A vs MSP1N5235AUR-1E3
1N5235BD2B-JQRS.RAD Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Resistors 1N754A vs 1N5235BD2B-JQRS.RAD
1N5235BD2B-JQRS.CVP 6.8V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 1N754A vs 1N5235BD2B-JQRS.CVP
1N5235CT/B Zener Diode, 6.8V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor 1N754A vs 1N5235CT/B
MMSZ5235BF Zener Diode, 6.8V V(Z), 5%, 0.5W Lite-On Semiconductor Corporation 1N754A vs MMSZ5235BF
1N5235AUR Zener Diode, 6.8V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N754A vs 1N5235AUR
MSP1N5235BTR-1 Zener Diode, 6.8V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N754A vs MSP1N5235BTR-1
1N5235BD2A.GBDM 6.8V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 1N754A vs 1N5235BD2A.GBDM
CDLL5235E3 Zener Diode, 6.8V V(Z), 20%, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 Microsemi Corporation 1N754A vs CDLL5235E3

1N754A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N754A by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N754A by SPC Multicomp

Select Manufacturer
Which Manufacturer of 1N754A would you like to use for your alert(s)?
  • Please alert me when 1N754A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N754A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N754A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N754A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N754A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N754A by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: