Part Details for 1N757 by MACOM
Overview of 1N757 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N757
1N757 CAD Models
1N757 Part Data Attributes
|
1N757
MACOM
Buy Now
Datasheet
|
Compare Parts:
1N757
MACOM
Zener Diode, 9.1V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 10% | |
Working Test Current | 20 mA |
Alternate Parts for 1N757
This table gives cross-reference parts and alternative options found for 1N757. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N757, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N757 | Zener Diode, 9.1V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Fairchild Semiconductor Corporation | 1N757 vs 1N757 |
1N757E3TR | Zener Diode, 9.1V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N757 vs 1N757E3TR |
1N757T-10 | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | 1N757 vs 1N757T-10 |
1N757T-12 | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | 1N757 vs 1N757T-12 |
1N757T-83 | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | 1N757 vs 1N757T-83 |
1N757 | Zener Diode, 9.1V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | 1N757 vs 1N757 |
1N757T-16A | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | 1N757 vs 1N757T-16A |
1N757T-84 | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | 1N757 vs 1N757T-84 |
1N757-1E3TR | Zener Diode, 9.1V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N757 vs 1N757-1E3TR |
1N757T-85 | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | 1N757 vs 1N757T-85 |