Part Details for 1N965BE3 by Microchip Technology Inc
Overview of 1N965BE3 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N965BE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ1181
|
Newark | Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N965BE3 Min Qty: 371 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1300 / $2.2200 | Buy Now |
DISTI #
1N965BE3-ND
|
DigiKey | DIODE ZENER 15V 500MW DO35 Min Qty: 371 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2200 | Buy Now |
DISTI #
1N965BE3
|
Avnet Americas | Diode Zener Single 15V 5% 500mW 2-Pin Axial DO-35 - Bulk (Alt: 1N965BE3) RoHS: Not Compliant Min Qty: 371 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1300 / $2.3800 | Buy Now |
DISTI #
494-1N965BE3
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Compliant | 0 |
|
$2.2200 | Order Now |
DISTI #
1N965BE3
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
223 Alternates Available |
|
$2.3800 | Buy Now |
|
Future Electronics | 15V, 500MW,Diode Zener, DO7. RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$2.1600 / $2.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 223 Factory Stock |
|
$2.3400 / $3.4100 | Buy Now |
|
Ameya Holding Limited | 15V, 500MW,Diode Zener, DO7. | 13 |
|
RFQ | |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 146 Package Multiple: 1 | 0 |
|
$2.1400 / $2.6300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 223 Factory Stock |
|
$2.3400 / $3.4100 | Buy Now |
Part Details for 1N965BE3
1N965BE3 CAD Models
1N965BE3 Part Data Attributes
|
1N965BE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N965BE3
Microchip Technology Inc
Zener Diode, 15V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AA | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.417 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 8.5 mA |
Alternate Parts for 1N965BE3
This table gives cross-reference parts and alternative options found for 1N965BE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N965BE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N965B | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | 1N965BE3 vs 1N965B |
1N965B | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, DO-35, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | 1N965BE3 vs 1N965B |
JANTX1N965B | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-7 | Motorola Semiconductor Products | 1N965BE3 vs JANTX1N965B |
1N965B | Zener Diode, 15V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35, | Continental Device India Ltd | 1N965BE3 vs 1N965B |
JAN1N965B | 15V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 | Motorola Mobility LLC | 1N965BE3 vs JAN1N965B |
1N965BT-12A | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N965BE3 vs 1N965BT-12A |
JAN1N965B | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-7 | Motorola Semiconductor Products | 1N965BE3 vs JAN1N965B |
1N965B-1 | Zener Diode, 15V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | 1N965BE3 vs 1N965B-1 |
1N965B | 15V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | Texas Instruments | 1N965BE3 vs 1N965B |
1N965BT-80A | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N965BE3 vs 1N965BT-80A |