Part Details for 1N985B by Tak Cheong Electronics (Holdings) Co Ltd
Overview of 1N985B by Tak Cheong Electronics (Holdings) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N985B
1N985B CAD Models
1N985B Part Data Attributes:
|
1N985B
Tak Cheong Electronics (Holdings) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N985B
Tak Cheong Electronics (Holdings) Co Ltd
Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | |
Part Package Code | DO-204 | |
Package Description | HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 500 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 250 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 100 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 1.3 mA |
Alternate Parts for 1N985B
This table gives cross-reference parts and alternative options found for 1N985B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N985B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N984 | Zener Diode, 91V V(Z), 20%, 0.4W, Silicon, Unidirectional, | Crimson Semiconductor Inc | 1N985B vs 1N984 |
1N983AE3TR | Zener Diode, 82V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N985B vs 1N983AE3TR |
1N984AE3 | Zener Diode, 91V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N985B vs 1N984AE3 |
1N984B | Zener Diode, 91V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7, DO-7, 2 PIN | Semitronics Corp | 1N985B vs 1N984B |
JANTXV1N983B | Zener Diode, 82V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | 1N985B vs JANTXV1N983B |
1N4996USE3 | Zener Diode, 390V V(Z), 5%, 5W, Silicon, Unidirectional, | Microsemi Corporation | 1N985B vs 1N4996USE3 |
1N984B-1/TR | Zener Diode, 91V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | 1N985B vs 1N984B-1/TR |
1N983A | Zener Diode, 82V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | MACOM | 1N985B vs 1N983A |
JANKCA1N983B | Zener Diode, | Microsemi Corporation | 1N985B vs JANKCA1N983B |
JANTXV1N984B-1 | Zener Diode, 91V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | 1N985B vs JANTXV1N984B-1 |