Part Details for 1NR4049PBF by Infineon Technologies AG
Overview of 1NR4049PBF by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1NR4049PBF
1NR4049PBF CAD Models
1NR4049PBF Part Data Attributes
|
1NR4049PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
1NR4049PBF
Infineon Technologies AG
275A, 300V, SILICON, RECTIFIER DIODE, DO-205AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | O-MUPM-H1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-205AB | |
JESD-30 Code | O-MUPM-H1 | |
Non-rep Pk Forward Current-Max | 5000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Output Current-Max | 275 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 1NR4049PBF
This table gives cross-reference parts and alternative options found for 1NR4049PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1NR4049PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4049RHR | Rectifier Diode | Digitron Semiconductors | 1NR4049PBF vs 1N4049RHR |
1N4049R-PBF | Rectifier Diode | Digitron Semiconductors | 1NR4049PBF vs 1N4049R-PBF |
1N4049R | Rectifier Diode, 1 Phase, 1 Element, 275A, 300V V(RRM), Silicon, DO-205AB | Microchip Technology Inc | 1NR4049PBF vs 1N4049R |