Part Details for 1S1924 by Sakata USA Corp
Overview of 1S1924 by Sakata USA Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1S1924
1S1924 CAD Models
1S1924 Part Data Attributes
|
1S1924
Sakata USA Corp
Buy Now
Datasheet
|
Compare Parts:
1S1924
Sakata USA Corp
Variable Capacitance Diode, 12pF C(T),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAKATA U S A CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Capacitance Ratio-Min | 2 | |
Diode Capacitance-Nom | 12 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-609 Code | e0 | |
Quality Factor-Min | 100 | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Variable Capacitance Diode Classification | ABRUPT |