Part Details for 1S263 by Toshiba America Electronic Components
Overview of 1S263 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 1S263
1S263 CAD Models
1S263 Part Data Attributes
|
1S263
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1S263
Toshiba America Electronic Components
ZENER DIODE,SINGLE, TWO TERMINAL,5.5V V(Z),10%,DO-203VARM5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 10 W | |
Reference Voltage-Nom | 5.5 V | |
Surface Mount | NO | |
Voltage Tol-Max | 10% | |
Working Test Current | 500 mA |