Part Details for 1SMA5931_R1_10001 by PanJit Semiconductor
Overview of 1SMA5931_R1_10001 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1SMA5931_R1_10001
1SMA5931_R1_10001 CAD Models
1SMA5931_R1_10001 Part Data Attributes:
|
1SMA5931_R1_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SMA5931_R1_10001
PanJit Semiconductor
Zener Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Reference Voltage-Nom | 18 V | |
Technology | ZENER | |
Voltage Tol-Max | 5% | |
Working Test Current | 20.8 mA |
Alternate Parts for 1SMA5931_R1_10001
This table gives cross-reference parts and alternative options found for 1SMA5931_R1_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMA5931_R1_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMA5931F3G | Zener Diode | Taiwan Semiconductor | 1SMA5931_R1_10001 vs 1SMA5931F3G |
1SMA5931T/R13 | Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | 1SMA5931_R1_10001 vs 1SMA5931T/R13 |
1SMA5931E2 | Zener Diode | Taiwan Semiconductor | 1SMA5931_R1_10001 vs 1SMA5931E2 |
SMAZ5931B-E3/61 | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | 1SMA5931_R1_10001 vs SMAZ5931B-E3/61 |
1SMA5931M2G | Zener Diode | Taiwan Semiconductor | 1SMA5931_R1_10001 vs 1SMA5931M2G |
1SMA5931R3 | Zener Diode | Taiwan Semiconductor | 1SMA5931_R1_10001 vs 1SMA5931R3 |
1SMA5931-AU_R1_000A1 | Zener Diode | PanJit Semiconductor | 1SMA5931_R1_10001 vs 1SMA5931-AU_R1_000A1 |
1SMA5931E3 | Zener Diode | Taiwan Semiconductor | 1SMA5931_R1_10001 vs 1SMA5931E3 |
1SMA5931E2G | Zener Diode | Taiwan Semiconductor | 1SMA5931_R1_10001 vs 1SMA5931E2G |
1SMA5931F2G | Zener Diode | Taiwan Semiconductor | 1SMA5931_R1_10001 vs 1SMA5931F2G |