-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.0 W Zener Diode Voltage Regulator 13 V, SMB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M4340
|
Newark | Zener Single Diode, General Purpose, 13 V, 3 W, Do-214Aa, 5 %, 2, 150 C Rohs Compliant: Yes |Onsemi 1SMB5928BT3G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 21950 |
|
$0.1140 / $0.4580 | Buy Now |
DISTI #
29X6289
|
Newark | Diode, Zener, 13V, 3W, Do-214Aa, Zener Voltage Nom:13V, Power Dissipation:3W, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:1Smb59Xxbt3G Series Rohs Compliant: Yes |Onsemi 1SMB5928BT3G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0710 / $0.1150 | Buy Now |
DISTI #
42K3096
|
Newark | Zener Diode, 3W, 13V, Smb, Zener Voltage Vz Typ:13V, Power Dissipation Pd:3W, Diode Case Style:Do-214Aa (Smb), Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:1Smb59Xxbt3G Series Rohs Compliant: Yes |Onsemi 1SMB5928BT3G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1750 | Buy Now |
DISTI #
1SMB5928BT3GOSCT-ND
|
DigiKey | DIODE ZENER 13V 3W SMB Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4942 In Stock |
|
$0.0689 / $0.4500 | Buy Now |
DISTI #
1SMB5928BT3G
|
Avnet Americas | Diode Zener Single 13V 5% 550mW 2-Pin SMB T/R - Tape and Reel (Alt: 1SMB5928BT3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.0732 / $0.0819 | Buy Now |
DISTI #
863-1SMB5928BT3G
|
Mouser Electronics | Zener Diodes 13V 3W RoHS: Compliant | 5195 |
|
$0.0680 / $0.4400 | Buy Now |
DISTI #
E02:0323_00017776
|
Arrow Electronics | Zener Diode Single 13V 5% 7Ohm 3000mW 2-Pin SMB T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks Date Code: 2408 | Europe - 17500 |
|
$0.0668 / $0.0855 | Buy Now |
DISTI #
V36:1790_07295655
|
Arrow Electronics | Zener Diode Single 13V 5% 7Ohm 3000mW 2-Pin SMB T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks Date Code: 2413 | Americas - 15000 |
|
$0.0652 / $0.0896 | Buy Now |
DISTI #
V72:2272_07295655
|
Arrow Electronics | Zener Diode Single 13V 5% 7Ohm 3000mW 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2408 Container: Cut Strips | Americas - 6750 |
|
$0.0905 / $0.3735 | Buy Now |
|
Future Electronics | 1SMB5928B Series 550 mW 200 mA 13 V SMT Zener Voltage Regulator RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0687 / $0.0769 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SMB5928BT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
1SMB5928BT3G
onsemi
3.0 W Zener Diode Voltage Regulator 13 V, SMB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMB | |
Package Description | LEAD FREE, PLASTIC, CASE 403A-03, SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 43 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JESD-30 Code | R-PDSO-L2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 13 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | L BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 28.8 mA |
This table gives cross-reference parts and alternative options found for 1SMB5928BT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMB5928BT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMBJ5928B | Zener Diode, 13V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | 1SMB5928BT3G vs HSMBJ5928B |
HSMBJ5928BTR | Zener Diode, 13V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | 1SMB5928BT3G vs HSMBJ5928BTR |
HSMBJ5928BE3TR | Zener Diode, 13V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | 1SMB5928BT3G vs HSMBJ5928BE3TR |