Part Details for 1SMB5928HM4 by Taiwan Semiconductor
Overview of 1SMB5928HM4 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1SMB5928HM4
1SMB5928HM4 CAD Models
1SMB5928HM4 Part Data Attributes:
|
1SMB5928HM4
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SMB5928HM4
Taiwan Semiconductor
Zener Diode, 13V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 13 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 28.8 mA |
Alternate Parts for 1SMB5928HM4
This table gives cross-reference parts and alternative options found for 1SMB5928HM4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMB5928HM4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1PGSMB5928M4G | Zener Diode, 13V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 1SMB5928HM4 vs 1PGSMB5928M4G |
1SMB5928R5 | Zener Diode, 13V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | 1SMB5928HM4 vs 1SMB5928R5 |
1SMB5928B-T3-LF | Zener Diode | Won-Top Electronics Co Ltd | 1SMB5928HM4 vs 1SMB5928B-T3-LF |
1SMB5928B-13 | Zener Diode, 13V V(Z), 5%, 3W, Silicon, Unidirectional, GREEN, PLASTIC, SMB, 2 PIN | Diodes Incorporated | 1SMB5928HM4 vs 1SMB5928B-13 |
1PGSMB5928HM4G | Zener Diode | Taiwan Semiconductor | 1SMB5928HM4 vs 1PGSMB5928HM4G |
1SMB5928R4G | Zener Diode, 13V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | 1SMB5928HM4 vs 1SMB5928R4G |
1SMB5928M4G | Zener Diode, 13V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | 1SMB5928HM4 vs 1SMB5928M4G |
1SMB5928HR4G | Zener Diode, | Taiwan Semiconductor | 1SMB5928HM4 vs 1SMB5928HR4G |
SZ1SMB5928BT3G | 3.0 W Zener Diode Voltage Regulator 13 V (Automotive), SMB, 2500-REEL, Automotive Qualified | onsemi | 1SMB5928HM4 vs SZ1SMB5928BT3G |
1SMB5928H | Zener Diode, 13V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 1SMB5928HM4 vs 1SMB5928H |