Datasheets
1SNK708020R0000 by:

Modular Terminal Block

Part Details for 1SNK708020R0000 by TE Connectivity

Overview of 1SNK708020R0000 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for 1SNK708020R0000

Part # Distributor Description Stock Price Buy
DISTI # 76AH6248
Newark Terminal Block, Dinrail, 2Pos, 8Awg Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK708020R0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2.5700
  • 10 $2.4300
  • 25 $2.3000
  • 50 $2.1000
  • 100 $1.8600
  • 500 $1.6700
$1.6700 / $2.5700 Buy Now
DISTI # 72AC3420
Newark Terminal Block, Dinrail, 2Pos, 8Awg, No. Of Positions:2Positions, Wire Size Awg Min:-, Wire Size Awg Max:8Awg, Conductor Area Csa:6Mm², Wire Connection Method:Clamp, Rated Current:41A, Rated Voltage:1Kv, No. Of Levels:1 Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK708020R0000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $1.6900
  • 100 $1.5100
  • 500 $1.3400
  • 1,000 $1.2800
  • 2,500 $1.2200
$1.2200 / $1.6900 Buy Now
DISTI # 2109-1SNK708020R0000-ND
DigiKey AUT SNK PI-SPRING Min Qty: 1 Lead time: 19 Weeks Container: Box 35
In Stock
  • 1 $3.9200
  • 10 $2.9910
  • 25 $2.8016
  • 50 $2.4902
  • 100 $2.4361
  • 250 $2.2466
  • 500 $2.0301
  • 1,000 $1.8000
  • 5,000 $1.6918
$1.6918 / $3.9200 Buy Now
DISTI # 1SNK708020R0000
Avnet Americas DIN Rail Mount Terminal Block, 2 Ways, 8 AWG, 6 mm², Clamp, 41 A - Bulk (Alt: 1SNK708020R0000) Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 6 Days Container: Bulk 0
  • 50 $1.2195
  • 100 $1.1851
  • 200 $1.1508
  • 300 $1.1164
  • 400 $1.0821
  • 500 $1.0477
  • 5,000 $1.0134
$1.0134 / $1.2195 Buy Now
DISTI # 70922329
RS Terminal Block PI-Spring ZK6, Feed-Through, Blue, SNK Series | TE Connectivity 1SNK708020R0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 50
  • 1 $2.8200
  • 10 $2.6000
  • 25 $2.4300
  • 50 $2.3000
  • 100 $2.1700
$2.1700 / $2.8200 Buy Now
Future Electronics   RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks Container: Box 0
Box
  • 50 $1.0200
$1.0200 Buy Now
Onlinecomponents.com PI-Spring clamp Terminal Block-Feed-Through-Blue RoHS: Compliant 300 In Stock
  • 50 $1.3680
  • 250 $1.1260
  • 500 $0.9300
  • 1,000 $0.9050
  • 2,500 $0.8700
  • 5,000 $0.8370
  • 7,500 $0.8250
  • 10,000 $0.8130
$0.8130 / $1.3680 Buy Now
DISTI # 56490573
Verical Conn Modular Terminal Block 2 POS 8mm Screw DIN Rail 50A/Contact Box Min Qty: 50 Package Multiple: 50 Date Code: 2115 Americas - 300
  • 50 $1.7810
  • 250 $1.4690
  • 500 $1.2090
  • 1,000 $1.1765
  • 2,500 $1.1310
$1.1310 / $1.7810 Buy Now
DISTI # 1SNK708020R0000
TME Splice terminal: rail, 0.5÷6mm2, ways: 1, terminals: 2, blue, SNK Min Qty: 1 67
  • 1 $1.4800
  • 10 $1.2900
  • 50 $1.1000
  • 200 $0.9600
$0.9600 / $1.4800 Buy Now
DISTI # 1SNK708020R0000
Avnet Abacus DIN Rail Mount Terminal Block, 2 Ways, 8 AWG, 6 mm�, Clamp, 41 A (Alt: 1SNK708020R0000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics PI-Spring clamp Terminal Block-Feed-Through-Blue RoHS: Compliant 300 In Stock
  • 50 $1.3680
  • 250 $1.1260
  • 500 $0.9300
  • 1,000 $0.9050
  • 2,500 $0.8700
  • 5,000 $0.8370
  • 7,500 $0.8250
  • 10,000 $0.8130
$0.8130 / $1.3680 Buy Now

Part Details for 1SNK708020R0000

1SNK708020R0000 Part Data Attributes

1SNK708020R0000 TE Connectivity
Buy Now Datasheet
Compare Parts:
1SNK708020R0000 TE Connectivity Modular Terminal Block
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.90.40.00
Factory Lead Time 16 Weeks, 6 Days
Samacsys Manufacturer TE Connectivity
Additional Feature STANADARD: UL 94V-0, POLYAMIDE, SAFETY APPROVAL: GOST; IEC; UL
Fastening Method SPRING LOADED
Mounting Type DIN RAIL
Number of Decks 1
Number of Rows 1
Number of Ways 1
Rated Current 50 A
Rated Voltage 600 V
Safety Approval UL
Terminal and Terminal Block Type MODULAR TERMINAL BLOCK
Wire Cross Section 6 mm2
Wire Gauge 8 AWG

1SNK708020R0000 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1SNK708020R0000 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1SNK708020R0000 by TE Connectivity

  • Please alert me when 1SNK708020R0000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1SNK708020R0000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1SNK708020R0000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1SNK708020R0000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1SNK708020R0000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1SNK708020R0000 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: