-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ5666
|
Newark | Terminal Block Tools&accessories Jb6-5 |Entrelec Te Connectivity 1SNK906305R0000 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$2.5000 / $3.2900 | Buy Now |
DISTI #
72AC3550
|
Newark | Jumper Bar, 5Pos, 6Mm, Accessory Type:Jumper Bar, For Use With:Entrelec Snk Series Pluggable Terminal Blocks, No. Of Positions:5Positions, Pitch Spacing:6Mm, Product Range:Snk Series Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK906305R0000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2700 / $3.0500 | Buy Now |
DISTI #
2109-1SNK906305R0000-ND
|
DigiKey | AUT SNK ACCESSORIES Min Qty: 1 Lead time: 9 Weeks Container: Box |
17 In Stock |
|
$1.9081 / $4.4300 | Buy Now |
DISTI #
1SNK906305R0000
|
Avnet Americas | Screwless Jumper Bar for ZDK4-22/ZDS4-22-R1/ZK2.5-SF/ZK2.5-SF-R/ZK2.5-S-R1 Terminal Block Polyamide Orange - Bulk (Alt: 1SNK906305R0000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks, 4 Days Container: Bulk | 0 |
|
$1.9397 / $2.3342 | Buy Now |
DISTI #
70318802
|
RS | Jumper Bars for Terminal Blocks, 5-Pole, 41A, 6mm 0.236in, Orange, SNK Series | TE Connectivity 1SNK906305R0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 36 |
|
$3.4100 / $4.4300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks Container: Box | 0Box |
|
$1.9400 | Buy Now |
DISTI #
AMP1SNK906305R0000
|
Heilind Electronics | AB 1SNK906305R0000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | JB6-5 RoHS: Compliant |
652 In Stock |
|
$1.9800 / $3.1900 | Buy Now |
DISTI #
70326213
|
Verical | Jumper Bars Connector RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 1936 | Americas - 600 |
|
$2.6260 / $4.1470 | Buy Now |
DISTI #
77315363
|
Verical | Jumper Bars Connector RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 466 |
|
$3.2239 / $3.6984 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SNK906305R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNK906305R0000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Insulator Material | POLYAMIDE | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 41 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max |