Datasheets
1SR35-400AHM by: ROHM Semiconductor

Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, GLASS PACKAGE-2

Part Details for 1SR35-400AHM by ROHM Semiconductor

Overview of 1SR35-400AHM by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Part Details for 1SR35-400AHM

1SR35-400AHM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1SR35-400AHM Part Data Attributes

1SR35-400AHM ROHM Semiconductor
Buy Now Datasheet
Compare Parts:
1SR35-400AHM ROHM Semiconductor Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, GLASS PACKAGE-2
Part Life Cycle Code Obsolete
Ihs Manufacturer ROHM CO LTD
Part Package Code DO-41
Package Description O-LALF-W2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-LALF-W2
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Output Current-Max 1 A
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 400 V
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for 1SR35-400AHM

This table gives cross-reference parts and alternative options found for 1SR35-400AHM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SR35-400AHM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HER105GHR1 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor 1SR35-400AHM vs HER105GHR1
UG1004-T Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated 1SR35-400AHM vs UG1004-T
1N4004.TR Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, Fairchild Semiconductor Corporation 1SR35-400AHM vs 1N4004.TR
SFT16GTR Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, Fagor Electrónica 1SR35-400AHM vs SFT16GTR
HER105GB0G Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor 1SR35-400AHM vs HER105GB0G
UF4004A1 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor 1SR35-400AHM vs UF4004A1
TVR1GPP Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Gulfsemi 1SR35-400AHM vs TVR1GPP
1N4944-GT3 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1SR35-400AHM vs 1N4944-GT3
1N4004GHB0 Rectifier Diode, Taiwan Semiconductor 1SR35-400AHM vs 1N4004GHB0
ER104_AY_00001 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PanJit Semiconductor 1SR35-400AHM vs ER104_AY_00001
Part Number Description Manufacturer Compare
1A4G_AX_10001 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PanJit Semiconductor 1SR35-400AHM vs 1A4G_AX_10001
1N4936GH03-3 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, Rectron Semiconductor 1SR35-400AHM vs 1N4936GH03-3
UF4004G-TB Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1SR35-400AHM vs UF4004G-TB
1N4936G-LF Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1SR35-400AHM vs 1N4936G-LF
FR104GM03 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, Rectron Semiconductor 1SR35-400AHM vs FR104GM03
1N4004M02 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, DO-41, 2 PIN Rectron Semiconductor 1SR35-400AHM vs 1N4004M02
UF4004-GT3 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, LEAD FREE, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1SR35-400AHM vs UF4004-GT3
1N4004G-LF Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1SR35-400AHM vs 1N4004G-LF
1N4004BK Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, DO-41, 2 PIN Central Semiconductor Corp 1SR35-400AHM vs 1N4004BK
HER105GA1 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Taiwan Semiconductor 1SR35-400AHM vs HER105GA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1SR35-400AHM by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1SR35-400AHM by ROHM Semiconductor

  • Please alert me when 1SR35-400AHM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1SR35-400AHM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1SR35-400AHM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1SR35-400AHM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1SR35-400AHM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1SR35-400AHM by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: