Part Details for 1SS141T-15A by ROHM Semiconductor
Overview of 1SS141T-15A by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 1SS141T-15A
1SS141T-15A CAD Models
1SS141T-15A Part Data Attributes:
|
1SS141T-15A
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SS141T-15A
ROHM Semiconductor
Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-35
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.11 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 0.01 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1SS141T-15A
This table gives cross-reference parts and alternative options found for 1SS141T-15A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS141T-15A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS141HS | Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1SS141T-15A vs 1SS141HS |
1SS141HF | Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1SS141T-15A vs 1SS141HF |
1SS141HL | Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1SS141T-15A vs 1SS141HL |
1SS141HE | Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1SS141T-15A vs 1SS141HE |
1SS141T-87Y | Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1SS141T-15A vs 1SS141T-87Y |
1SS141HO | Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1SS141T-15A vs 1SS141HO |
1SS141HJ | Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1SS141T-15A vs 1SS141HJ |
1SS141T-12 | Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1SS141T-15A vs 1SS141T-12 |
1SS141VG | Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1SS141T-15A vs 1SS141VG |
1SS141HX | Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1SS141T-15A vs 1SS141HX |