Part Details for 1SS226,LF(T by Toshiba America Electronic Components
Overview of 1SS226,LF(T by Toshiba America Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 1SS226,LF(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK0521
|
Newark | Schottky Diode, 85V, 0.1A, To-236 Rohs Compliant: Yes |Toshiba 1SS226,LF(T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 199625 |
|
$0.0420 / $0.1600 | Buy Now |
DISTI #
86AK3206
|
Newark | Schottky Diode, 85V, 0.1A, To-236Mod Rohs Compliant: Yes |Toshiba 1SS226,LF(T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0190 / $0.0300 | Buy Now |
DISTI #
67613037
|
Verical | Diode Switching Si 85V 0.1A 3-Pin S-Mini T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 590 Package Multiple: 1 Date Code: 2311 | Americas - 9527 |
|
$0.0385 / $0.0530 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 2 ELEMENT, 0.1A, 85V V(RRM), SILICON | 12883 |
|
$0.0420 / $0.2100 | Buy Now |
|
Ameya Holding Limited | 433 |
|
RFQ | ||
DISTI #
1SS226,LF(T
|
Avnet Asia | Diode Switching 85V 0.1A 3-Pin TO-236MOD (Alt: 1SS226,LF(T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S751200930058
|
Chip1Stop | Switching Diode RoHS: Compliant Container: Cut Tape | 9527 |
|
$0.0308 / $0.0666 | Buy Now |
DISTI #
1SS226,LF(T
|
EBV Elektronik | Diode Switching 85V 0.1A 3-Pin TO-236MOD (Alt: 1SS226,LF(T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 1SS226,LF(T
1SS226,LF(T CAD Models
1SS226,LF(T Part Data Attributes
|
1SS226,LF(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SS226,LF(T
Toshiba America Electronic Components
Rectifier Diode, 2 Element, 0.1A, 85V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Toshiba | |
Application | ULTRA FAST RECOVERY | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.15 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 80 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1SS226,LF(T
This table gives cross-reference parts and alternative options found for 1SS226,LF(T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS226,LF(T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS226(T5L,F,T) | 0.1A, 85V, 2 ELEMENT, SILICON, SIGNAL DIODE | Toshiba America Electronic Components | 1SS226,LF(T vs 1SS226(T5L,F,T) |
KDS226-RTK/HU | Rectifier Diode, | KEC | 1SS226,LF(T vs KDS226-RTK/HU |