-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y8716
|
Newark | Small Signal Diode, 90V, 0.1A, Sod-323, Diode Configuration:Single, Repetitive Peak Reverse Voltage:90V, Average Forward Current:100Ma, Forward Voltage Max:1.2V, Reverse Recovery Time:4Ns, Forward Surge Current:500Ma Rohs Compliant: Yes |Rohm 1SS355VMFHTE-17 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3045 |
|
$0.0810 / $0.3900 | Buy Now |
DISTI #
1SS355VMFHTE-17CT-ND
|
DigiKey | DIODE GEN PURP 80V 100MA UMD2 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18185 In Stock |
|
$0.0368 / $0.3700 | Buy Now |
DISTI #
1SS355VMFHTE-17
|
Avnet Americas | Diode Switching 90V 0.225A 2-Pin SOD-323 T/R - Tape and Reel (Alt: 1SS355VMFHTE-17) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0358 / $0.0409 | Buy Now |
DISTI #
78Y8716
|
Avnet Americas | Diode Switching 90V 0.225A 2-Pin SOD-323 T/R - Product that comes on tape, but is not reeled (Alt: 78Y8716) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 445 Partner Stock |
|
$0.1350 / $0.3800 | Buy Now |
DISTI #
755-1SS355VMFHTE-17
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 90V Vrm 0.1A IO SOD-323FL, UMD2 RoHS: Compliant | 10073 |
|
$0.0350 / $0.3700 | Buy Now |
|
Future Electronics | Diodes - General Purpose, Power, Switching 90V Vrm 0.1A IO SOD-323FL, UMD2 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0340 / $0.0388 | Buy Now |
DISTI #
68393647
|
Verical | Rectifier Diode Switching 90V 0.225A 4ns Automotive 2-Pin UMD T/R RoHS: Compliant Min Qty: 589 Package Multiple: 1 Date Code: 2301 | Americas - 23872 |
|
$0.1145 / $0.1284 | Buy Now |
DISTI #
62172127
|
Verical | Rectifier Diode Switching 90V 0.225A 4ns Automotive 2-Pin UMD T/R RoHS: Compliant Min Qty: 589 Package Multiple: 1 Date Code: 2201 | Americas - 5134 |
|
$0.1173 / $0.1284 | Buy Now |
DISTI #
71296703
|
Verical | Rectifier Diode Switching 90V 0.225A 4ns Automotive 2-Pin UMD T/R RoHS: Compliant Min Qty: 68 Package Multiple: 1 Date Code: 2220 | Americas - 3387 |
|
$0.0386 / $0.4613 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 ELEMENT, 0.1A, 90V V(RRM), SILICON | 3000 |
|
$0.0288 / $0.0640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SS355VMFHTE-17
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SS355VMFHTE-17
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-90A, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for 1SS355VMFHTE-17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS355VMFHTE-17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS355-AU_R2_000A1 | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1SS355VMFHTE-17 vs 1SS355-AU_R2_000A1 |
1SS355T/R7 | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1SS355VMFHTE-17 vs 1SS355T/R7 |
1SS355VMFH | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, UMD2, SC-90/A, 2 PIN | ROHM Semiconductor | 1SS355VMFHTE-17 vs 1SS355VMFH |
1SS355TF | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, UMD2, SC-90/A, 2 PIN | ROHM Semiconductor | 1SS355VMFHTE-17 vs 1SS355TF |
1SS355_R2_00001 | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1SS355VMFHTE-17 vs 1SS355_R2_00001 |
1SS355 | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, UMD2, SC-90/A, 2 PIN | ROHM Semiconductor | 1SS355VMFHTE-17 vs 1SS355 |
1SS355_R1_00001 | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1SS355VMFHTE-17 vs 1SS355_R1_00001 |