-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Diode Small Signal Schottky 45V 0.1A 4-Pin USQ T/R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM3250
|
Newark | Schottky Diode, 45V, 0.1A, Sc-82 Rohs Compliant: Yes |Toshiba 1SS383(TE85L, F) Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0950 / $0.4700 | Buy Now |
DISTI #
1SS383(TE85LF)CT-ND
|
DigiKey | DIODE ARR SCHOTT 40V 100MA USQ Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
39656 In Stock |
|
$0.0452 / $0.3800 | Buy Now |
DISTI #
757-1SS383TE85LF
|
Mouser Electronics | Schottky Diodes & Rectifiers 0.1A 40V Schottky Small Sig Diode RoHS: Compliant | 18827 |
|
$0.0470 / $0.3800 | Buy Now |
DISTI #
58059421
|
Verical | Diode Small Signal Schottky 45V 0.1A 4-Pin USQ T/R RoHS: Compliant Min Qty: 156 Package Multiple: 1 Date Code: 2117 | Americas - 792 |
|
$0.1663 | Buy Now |
DISTI #
C1S751200285277
|
Chip1Stop | Diode Small Signal Schottky 45V 0.1A 4-Pin USQ T/R RoHS: Compliant Container: Cut Tape | 792 |
|
$0.1610 / $0.2470 | Buy Now |
DISTI #
1SS383(TE85L,F)
|
EBV Elektronik | Silicon Epitaxial Schottky Barrier Type (Alt: 1SS383(TE85L,F)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SS383(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SS383(TE85L,F)
Toshiba America Electronic Components
Diode Small Signal Schottky 45V 0.1A 4-Pin USQ T/R
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Forward Voltage-Max (VF) | 0.6 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Power Dissipation-Max | 0.1 W | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES |