Part Details for 1SS388-T1 by Won-Top Electronics Co Ltd
Overview of 1SS388-T1 by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Part Details for 1SS388-T1
1SS388-T1 CAD Models
1SS388-T1 Part Data Attributes
|
1SS388-T1
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1SS388-T1
Won-Top Electronics Co Ltd
Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for 1SS388-T1
This table gives cross-reference parts and alternative options found for 1SS388-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS388-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB510SM-40T2R | Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, ROHS COMPLIANT, EMD2, SC-79, 2 PIN | ROHM Semiconductor | 1SS388-T1 vs RB510SM-40T2R |
RB531CM-40T2R | Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, ROHS COMPLIANT, VMN2M, 2 PIN | ROHM Semiconductor | 1SS388-T1 vs RB531CM-40T2R |
RB530SM-40T2R | Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, SC-79, 2 PIN | ROHM Semiconductor | 1SS388-T1 vs RB530SM-40T2R |
M1MA141K-T1 | Rectifier Diode, 1 Element, 0.1A, 40V V(RRM), Silicon, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | 1SS388-T1 vs M1MA141K-T1 |
M1MA152/2AT1 | 0.1A, 40V, SILICON, SIGNAL DIODE, SC-59, 3 PIN | onsemi | 1SS388-T1 vs M1MA152/2AT1 |
1SS357-T1-LF | Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1SS388-T1 vs 1SS357-T1-LF |
RB521ZS-40T2R | Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, ROHS COMPLIANT, GMD2, 2 PIN | ROHM Semiconductor | 1SS388-T1 vs RB521ZS-40T2R |
RB510VM-40 | Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, UMD2, SC-90/A, 2 PIN | ROHM Semiconductor | 1SS388-T1 vs RB510VM-40 |
RB510SM-40 | Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, EMD2, SC-79, 2 PIN | ROHM Semiconductor | 1SS388-T1 vs RB510SM-40 |
RB520G-40FH | Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, | ROHM Semiconductor | 1SS388-T1 vs RB520G-40FH |