Part Details for 1SS389G by Galaxy Microelectronics
Overview of 1SS389G by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1SS389G
1SS389G CAD Models
1SS389G Part Data Attributes
|
1SS389G
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
1SS389G
Galaxy Microelectronics
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 10 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Current-Max | 20 µA | |
Reverse Test Voltage | 10 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for 1SS389G
This table gives cross-reference parts and alternative options found for 1SS389G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS389G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS389,H3F | Small-Signal Schottky Barrier Diodes | Toshiba America Electronic Components | 1SS389G vs 1SS389,H3F |
1SS367(TPH3,F) | RECTIFIER DIODE,SCHOTTKY,15V V(RRM),SOD-323 | Toshiba America Electronic Components | 1SS389G vs 1SS367(TPH3,F) |
1SS395(TE85L) | RECTIFIER DIODE,SCHOTTKY,15V V(RRM),SC-70 | Toshiba America Electronic Components | 1SS389G vs 1SS395(TE85L) |
1SS367(TPH3) | RECTIFIER DIODE,SCHOTTKY,15V V(RRM),SOD-323 | Toshiba America Electronic Components | 1SS389G vs 1SS367(TPH3) |
1SS389(TPL3,F) | RECTIFIER DIODE,SCHOTTKY,15V V(RRM),SOD-523 | Toshiba America Electronic Components | 1SS389G vs 1SS389(TPL3,F) |
1SS389(TPH3,F) | RECTIFIER DIODE,SCHOTTKY,15V V(RRM),SOD-523 | Toshiba America Electronic Components | 1SS389G vs 1SS389(TPH3,F) |
1SS389,L3F(T | Rectifier Diode | Toshiba America Electronic Components | 1SS389G vs 1SS389,L3F(T |
1SS389(TPH3) | RECTIFIER DIODE,SCHOTTKY,15V V(RRM),SOD-523 | Toshiba America Electronic Components | 1SS389G vs 1SS389(TPH3) |
1SS394(TE85L) | RECTIFIER DIODE,SCHOTTKY,15V V(RRM),SC-59 | Toshiba America Electronic Components | 1SS389G vs 1SS394(TE85L) |
1SS389TPL2 | Rectifier Diode | Toshiba America Electronic Components | 1SS389G vs 1SS389TPL2 |