Part Details for 1A1478 by Eaton Bussmann
Overview of 1A1478 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1A1478
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ3291
|
Newark | Tron Fuseclip Ilsco M165/Cooper Bussmann |Eaton Bussmann 1A1478 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4600 / $10.8800 | Buy Now |
DISTI #
1A1478-ND
|
DigiKey | FUSE CLIP CART 600V 100A PNL MNT Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.0500 / $39.5200 | Buy Now |
DISTI #
Bussmann 1A1478
|
PEI Genesis | Fuse Clips 1A1478 | 0 |
|
Buy Now | |
DISTI #
000000000000557142
|
Sager | Fuse Clips 1A1478 | 0 |
|
Buy Now |