Part Details for 1AA24-N20-I10-25PPM-E by Advanced Energy Industries Inc
Overview of 1AA24-N20-I10-25PPM-E by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1AA24-N20-I10-25PPM-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1AA24-N20-I10-25PPM-E-ND
|
DigiKey | DC/DC CONVERTER Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,121.9667 | Buy Now |
DISTI #
1AA24-N20-I10-25PP
|
Avnet Americas | Module DC-DC 1-OUT 0V to 1000V 20mA 20W Chassis Mount - Bulk (Alt: 1AA24-N20-I10-25PP) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$881.2120 / $980.6008 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$911.4600 / $965.3200 | Buy Now | |
DISTI #
1AA24-N20-I10-25PP
|
Avnet Americas | Module DC-DC 1-OUT 0V to 1000V 20mA 20W Chassis Mount - Bulk (Alt: 1AA24-N20-I10-25PP) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$881.2120 / $980.6008 | Buy Now |