Part Details for 1B25UM by Altech Corporation
Overview of 1B25UM by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 1B25UM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK0910
|
Newark | 1B25Um, 25A, Circuit Breaker |Altech 1B25UM Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5400 / $25.8300 | Buy Now |
DISTI #
1B25UM-ND
|
DigiKey | 1B25UM 25A CIRCUIT BREAKER B CHA Min Qty: 12 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.4408 | Buy Now |
DISTI #
845-1B25UM
|
Mouser Electronics | Circuit Breakers 25A MCB B Char 1pl 277VAC UL508 RoHS: Compliant | 0 |
|
$19.8900 / $22.0700 | Order Now |
DISTI #
70076428
|
RS | Circuit Breaker, Thermal Magnetic, 25A, 1 Pole, B Trip, Ring Tongue, V-EA Series | Altech Corp 1B25UM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$17.2300 / $19.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$16.0200 | Buy Now |
|
Onlinecomponents.com | Circuit Protector, DIN Rail - UL508, CSA, VDE, CE - 277Vac - B Curve - 1P - 25A RoHS: Compliant | 0 |
|
$15.9700 / $21.1400 | Buy Now |