Part Details for 1C1UL by Altech Corporation
Overview of 1C1UL by Altech Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1C1UL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK1011
|
Newark | 1C1Ul, 1A, Circuit Breaker |Altech 1C1UL Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.9500 / $36.4000 | Buy Now |
DISTI #
1920-1504-ND
|
DigiKey | CIR BRKR THRM-MAG 1A LEVER Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
38 In Stock |
|
$23.9390 / $35.9100 | Buy Now |
DISTI #
845-1C1UL
|
Mouser Electronics | Circuit Breakers 1A, C CHAR, 1POLE 277VAC, UL489 RoHS: Compliant | 0 |
|
$23.9300 / $30.2300 | Order Now |
DISTI #
70076470
|
RS | Circuit Breaker, 1A, DIN Rail, 1 Pole, 277VAC, Ring Tongue, UL Series | Altech Corp 1C1UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 18 |
|
$29.3000 / $36.6300 | Buy Now |
|
Future Electronics | Circuit breaker, 1A, 1POLE, 277VAC, UL489 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$24.3700 / $25.5900 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker, DIN Rail - UL489, CE - 277Vac - C Curve - 1P - 1.0A RoHS: Compliant |
20 In Stock 42 Factory Stock |
|
$21.9600 / $28.5800 | Buy Now |
|
Powell Electronics | 1C1UL, 1A, CIRCUIT BREAKER Min Qty: 1 | 28 |
|
$28.2200 | Buy Now |
|
Master Electronics | Circuit Breaker, DIN Rail - UL489, CE - 277Vac - C Curve - 1P - 1.0A RoHS: Compliant |
20 In Stock 42 Factory Stock |
|
$21.9600 / $28.5800 | Buy Now |
|
Neutron USA | Circuit Breaker, Thermal, Handle, 20A, DIN Rail, 2 Pole, 480Y/277 VAC, UL Series | 41 |
|
$57.8800 | Buy Now |
DISTI #
10109977
|
TestEquity LLC | Altech 1C1UL Circuit Breaker, 1A, 1 Pole, C-Trip, 277VAC, UL489 | 0 |
|
$32.5500 | Buy Now |
Part Details for 1C1UL
1C1UL CAD Models
1C1UL Part Data Attributes:
|
1C1UL
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
1C1UL
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Altech | |
Actuator Type | HANDLE | |
Body Breadth | 17.5 mm | |
Body Height | 68.4 mm | |
Body Length or Diameter | 105.3 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 277 V | |
Reference Standard | CE, CUL, UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |