Part Details for 1C24-P125 by Advanced Energy Industries Inc
Overview of 1C24-P125 by Advanced Energy Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1C24-P125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1C24-P125-ND
|
DigiKey | DC/DC CONVERTER Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2 In Stock |
|
$1,378.9100 | Buy Now |
DISTI #
1C24-P125
|
Avnet Americas | Module DC-DC 1-OUT 0V to 1000V 125mA 125W Chassis Mount - Bulk (Alt: 1C24-P125) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,309.4315 / $1,458.2755 | Buy Now |
DISTI #
324-1C24P125
|
Mouser Electronics | Non-Isolated DC/DC Converters HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +1000V DC HVout, 1000W, Chassis/Thru-hole Mount, Regulated, Standard Interface RoHS: Compliant | 0 |
|
$1,378.8500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,348.4600 / $1,425.1600 | Buy Now |
DISTI #
1C24-P125
|
Avnet Americas | Module DC-DC 1-OUT 0V to 1000V 125mA 125W Chassis Mount - Bulk (Alt: 1C24-P125) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,309.4315 / $1,458.2755 | Buy Now |
Part Details for 1C24-P125
1C24-P125 CAD Models
1C24-P125 Part Data Attributes:
|
1C24-P125
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
1C24-P125
Advanced Energy Industries Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |