Part Details for 1C25Z5U334M050B by Vishay Intertechnologies
Overview of 1C25Z5U334M050B by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1C25Z5U334M050B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29F017
|
Newark | Ceramic Capacitor 0.33Uf, 50V, Z5U, 20%, Radial, Capacitance:0.33Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:Z5U, Lead Spacing:5Mm, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Vishay 1C25Z5U334M050B Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3120 | Buy Now |
DISTI #
1C25Z5U334M050B
|
Avnet Americas | Cap Ceramic 0.33uF 50V Z5U 20% Radial 6.35mm 85°C Bulk - Bulk (Alt: 1C25Z5U334M050B) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1557 / $0.2468 | Buy Now |
DISTI #
75-1C25Z5U334M050B
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 0.33uF 50volts Z5U 20% 6.4mm L/S RoHS: Compliant | 0 |
|
$0.1880 / $0.1930 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 | 0 |
|
$0.1919 | Buy Now |
DISTI #
1C25Z5U334M050B
|
Avnet Americas | Cap Ceramic 0.33uF 50V Z5U 20% Radial 6.35mm 85°C Bulk - Bulk (Alt: 1C25Z5U334M050B) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1557 / $0.2468 | Buy Now |
Part Details for 1C25Z5U334M050B
1C25Z5U334M050B CAD Models
1C25Z5U334M050B Part Data Attributes:
|
1C25Z5U334M050B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1C25Z5U334M050B
Vishay Intertechnologies
Cap,Ceramic,330nF,50VDC,20% -Tol,20% +Tol,-56,22% TC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.35 mm | |
Length | 5.08 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | 1C | |
Size Code | 2010 | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 6.35 mm | |
Width | 2.54 mm |