Part Details for 1DM18 by Honeywell Sensing and Control
Overview of 1DM18 by Honeywell Sensing and Control
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1DM18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M2267
|
Newark | Switch, Safety Interlock, Spdt, 10A, Product Range:Dm Series, Contact Configuration:Spdt, Switch Terminals:Quick Connect, Solder, Contact Voltage Ac Max:277V, Contact Current Ac Max:10A, Contact Voltage Dc Max:- Rohs Compliant: Yes |Honeywell 1DM18 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 111 |
|
$11.3800 / $19.0700 | Buy Now |
DISTI #
480-2491-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 125V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
149 In Stock |
|
$12.4215 / $22.0800 | Buy Now |
DISTI #
785-1DM18
|
Mouser Electronics | Basic / Snap Action Switches 10 A @ 277 VAC SPDT GRAY 10A RoHS: Compliant | 170 |
|
$8.9200 / $16.5000 | Buy Now |
DISTI #
70120143
|
RS | Pushbutton Switch Snap In SPDT 10 Amps, DM Series | Honeywell 1DM18 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 1186 |
|
$4.5200 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Snap-in Panel Mount Basic Switches: DM Series, Single Pole Double Throw (SPDT), 10 A 125/250/277 Vac, Momentary Action, Black Concave Plunger, Gray Faceplate, 425 g [15 oz] Maximum Operating Force, 4,75 mm x 0,50 mm [0.187 in x 0.020 in] Quick Connect Termination, -37 °C to 82 °C [-35 °F to 180 °F] Temperature Range, UL, CSA RoHS: Compliant |
4249 In Stock |
|
$8.3900 / $11.5200 | Buy Now |
DISTI #
61216897
|
Verical | Switch Safety Interlock N.O./N.C. SPDT Concave Plunger 10A 277VAC 372.85VA 4.17N Panel Mount Quick Connect 1000000Cycles Min Qty: 5 Package Multiple: 1 | Americas - 3763 |
|
$9.0500 / $13.0400 | Buy Now |
DISTI #
57918009
|
Verical | Switch Safety Interlock N.O./N.C. SPDT Concave Plunger 10A 277VAC 372.85VA 4.17N Panel Mount Quick Connect 1000000Cycles Min Qty: 5 Package Multiple: 5 Date Code: 2023 | Americas - 485 |
|
$14.6603 / $20.6701 | Buy Now |
DISTI #
1DM18
|
TTI | Basic / Snap Action Switches 10 A @ 277 VAC SPDT GRAY 10A Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 5500 In Stock |
|
$8.0800 / $11.8100 | Buy Now |
DISTI #
1383189
|
element14 Asia-Pacific | SWITCH, SAFETY INTERLOCK, SPDT, 10A RoHS: Compliant Min Qty: 1 Container: Each | 111 |
|
$12.1276 / $17.3928 | Buy Now |
DISTI #
1383189
|
Farnell | SWITCH, SAFETY INTERLOCK, SPDT, 10A RoHS: Compliant Min Qty: 1 Lead time: 35 Weeks, 0 Days Container: Each | 111 |
|
$15.7459 / $22.0367 | Buy Now |
Part Details for 1DM18
1DM18 CAD Models
1DM18 Part Data Attributes:
|
1DM18
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
1DM18
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 3.05mm, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 3.05 mm | |
Actuator Type | PLASTIC PLUNGER | |
Body Breadth | 17.27 mm | |
Body Height | 24.64 mm | |
Body Length or Diameter | 31.75 mm | |
Contact (AC) Max Rating R Load | 10A@277VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 277 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 4.17 N | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for 1DM18
This table gives cross-reference parts and alternative options found for 1DM18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1DM18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E69-40A | Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 7.63mm, Quick Connect Terminal, Short Button Type Actuator, Panel Mount, | The Cherry Corporation | 1DM18 vs E69-40A |