Part Details for 1E8UM by Altech Corporation
Overview of 1E8UM by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1E8UM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK1284
|
Newark | 1E8Um, 8A, circuit Breaker |Altech 1E8UM Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5400 / $25.8300 | Buy Now |
DISTI #
1E8UM-ND
|
DigiKey | 1E8UM 8ACIRCUIT BREAKER 3 CHAR 1 Min Qty: 12 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.4408 | Buy Now |
DISTI #
845-1E8UM
|
Mouser Electronics | Circuit Breakers 8A CRT BRKR ECHAR 277VAC UL508 RoHS: Compliant | 0 |
|
$18.5200 / $20.3400 | Order Now |
DISTI #
70076131
|
RS | Circuit Breaker, Thermal Magnetic, 8A, 1 Pole, E Trip, Ring Tongue, V-EA Series | Altech Corp 1E8UM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$17.9500 / $22.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$16.0200 | Buy Now |
|
Onlinecomponents.com | 3 CHAR, 1 POLE, 277VAC, UL508 RoHS: Compliant | 9 Factory Stock |
|
$15.9700 / $21.1400 | Buy Now |
|
Powell Electronics | 1E8UM, 8A,CIRCUIT BREAKER Min Qty: 1 | 10 |
|
$20.0200 | Buy Now |
|
Master Electronics | 3 CHAR, 1 POLE, 277VAC, UL508 RoHS: Compliant | 9 Factory Stock |
|
$15.9700 / $21.1400 | Buy Now |
DISTI #
10110083
|
TestEquity LLC | Altech 1E8UM UL 508 Mini-Molded Case Circuit Breaker, E-Trip, 1 Pole, 8A Current Rating | 0 |
|
$23.1000 | Buy Now |
Part Details for 1E8UM
1E8UM CAD Models
1E8UM Part Data Attributes
|
1E8UM
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
1E8UM
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Actuator Type | HANDLE | |
Body Breadth | 17.5 mm | |
Body Height | 68.4 mm | |
Body Length or Diameter | 89.3 mm | |
Circuit Function | UNDER VOLTAGE RELEASE | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 8 A | |
Rated Voltage(AC) | 277 V | |
Rated Voltage(DC) | 42 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW AND SNAP ON |