Part Details for 1ED3122MC12HXUMA1 by Infineon Technologies AG
Overview of 1ED3122MC12HXUMA1 by Infineon Technologies AG
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1ED3122MC12HXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ6124
|
Newark | Gate Driver Ic, 3.1-15V, 1-Ch/Dso/10A/9A Rohs Compliant: Yes |Infineon 1ED3122MC12HXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 650 |
|
$2.0100 / $3.2000 | Buy Now |
DISTI #
448-1ED3122MC12HXUMA1CT-ND
|
DigiKey | DGTL ISO 8KV 1CH GT DVR DSO8-66 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
767 In Stock |
|
$1.4897 / $3.0800 | Buy Now |
DISTI #
1ED3122MC12HXUMA1
|
Avnet Americas | IGBT, MOSFET, SiC MOSFET Driver, 1 Channel, High Side, 9A, 3.1 V to 15 V, 90 ns, 8 Pins, DSO - Tape and Reel (Alt: 1ED3122MC12HXUMA1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.7861 | Buy Now |
DISTI #
52AJ6124
|
Avnet Americas | IGBT, MOSFET, SiC MOSFET Driver, 1 Channel, High Side, 9A, 3.1 V to 15 V, 90 ns, 8 Pins, DSO - Product that comes on tape, but is not reeled (Alt: 52AJ6124) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 78 Partner Stock |
|
$2.3600 / $3.2000 | Buy Now |
DISTI #
726-D3122MC12HXUMA1
|
Mouser Electronics | Gate Drivers ISOLATED DRIVER RoHS: Compliant | 4119 |
|
$1.4800 / $2.7300 | Buy Now |
DISTI #
V72:2272_25267138
|
Arrow Electronics | Driver 10A 2-OUT High Side Inv/Non-Inv 8-Pin DSO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2248 Container: Cut Strips | Americas - 53 |
|
$1.4780 / $2.0190 | Buy Now |
|
Future Electronics | 1ED31xx Series 10 A 5.7 kV SMT Isolated Single-Channel Gate Driver - PG-DSO-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.5600 | Buy Now |
DISTI #
73508210
|
Verical | Driver 10A 2-OUT High Side Inv/Non-Inv 8-Pin DSO T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2343 | Americas - 8000 |
|
$1.8551 | Buy Now |
DISTI #
80894107
|
Verical | Driver 10A 2-OUT High Side Inv/Non-Inv 8-Pin DSO T/R RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 1000 |
|
$1.8750 / $2.2000 | Buy Now |
DISTI #
67040937
|
Verical | Driver 10A 2-OUT High Side Inv/Non-Inv 8-Pin DSO T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2248 | Americas - 53 |
|
$1.4780 / $2.0190 | Buy Now |