Part Details for 1ED3141MU12FXUMA1 by Infineon Technologies AG
Overview of 1ED3141MU12FXUMA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1ED3141MU12FXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-1ED3141MU12FXUMA1CT-ND
|
DigiKey | ISOLATED DRIVER Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2168 In Stock |
|
$0.7042 / $1.6600 | Buy Now |
DISTI #
1ED3141MU12FXUMA1
|
Avnet Americas | - Tape and Reel (Alt: 1ED3141MU12FXUMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 2500 |
|
$0.8646 | Buy Now |
DISTI #
726-1ED3141MU12FXUMA
|
Mouser Electronics | Galvanically Isolated Gate Drivers ISOLATED DRIVER RoHS: Compliant | 2735 |
|
$0.7040 / $1.7000 | Buy Now |
DISTI #
V72:2272_27211034
|
Arrow Electronics | Driver 6.5A 2-OUT High Side Half Brdg Inv/Non-Inv 8-Pin DSO T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2249 Container: Cut Strips | Americas - 2445 |
|
$0.7153 / $0.9333 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7160 | Buy Now |
DISTI #
67203560
|
Verical | Driver 6.5A 2-OUT High Side Half Brdg Inv/Non-Inv 8-Pin DSO T/R Min Qty: 9 Package Multiple: 1 Date Code: 2249 | Americas - 2445 |
|
$0.7153 / $0.9333 | Buy Now |
DISTI #
1ED3141MU12FXUMA1
|
Avnet Americas | - Tape and Reel (Alt: 1ED3141MU12FXUMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 2500 |
|
$0.8646 | Buy Now |
|
Ameya Holding Limited | 1367 |
|
RFQ | ||
DISTI #
SP005586201
|
EBV Elektronik | (Alt: SP005586201) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 6 Days | EBV - 0 |
|
Buy Now |