Datasheets
1EDI2002ASXUMA2 by: Infineon Technologies AG

Buffer/Inverter Based Peripheral Driver, PDSO36, DSO-36

Part Details for 1EDI2002ASXUMA2 by Infineon Technologies AG

Overview of 1EDI2002ASXUMA2 by Infineon Technologies AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Price & Stock for 1EDI2002ASXUMA2

Part # Distributor Description Stock Price Buy
DISTI # 39AH9456
Newark Igbt Driver, Aec-Q100, -40 To 125Deg C, Driver Configuration:High Side, Peak Output Current:-, Supply Voltage Min:4.65V, Supply Voltage Max:18V, Driver Case Style:Soic, No. Of Pins:36Pins, Input Delay:215Ns, Output Delay:215Ns, Rohs Compliant: Yes |Infineon 1EDI2002ASXUMA2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $11.1900
  • 10 $10.1200
  • 25 $9.6400
  • 50 $9.0100
  • 100 $8.3700
  • 250 $8.0000
  • 500 $7.2900
  • 1,000 $6.3500
$6.3500 / $11.1900 Buy Now
DISTI # 448-1EDI2002ASXUMA2CT-ND
DigiKey DGT ISO 3.75KV 1CH GT DVR DSO36 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2960
In Stock
  • 1 $10.7700
  • 10 $9.7330
  • 25 $9.2800
  • 100 $8.0577
  • 250 $7.6956
  • 500 $7.0166
  • 1,000 $6.1112
$6.1112 / $10.7700 Buy Now
DISTI # 1EDI2002ASXUMA2
Avnet Americas MOSFET DRVR 1A 1-OUT Hi/Lo Side Non-Inv 36-Pin DSO T/R - Tape and Reel (Alt: 1EDI2002ASXUMA2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel 0
  • 1,000 $6.9471
$6.9471 Buy Now
DISTI # 726-1EDI2002ASXUMA2
Mouser Electronics Gate Drivers DRIVER-IC RoHS: Compliant 301
  • 1 $10.7700
  • 10 $9.7300
  • 25 $9.2700
  • 100 $8.0500
  • 250 $7.6900
  • 500 $7.0100
  • 1,000 $6.1100
$6.1100 / $10.7700 Buy Now
Future Electronics 1EDI2002AS Series Single 18 V 1 A SMT High or Low Side Driver - PG-DSO-36 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
Reel
  • 1,000 $6.0000
$6.0000 Buy Now
DISTI # 1EDI2002ASXUMA2
Avnet Americas MOSFET DRVR 1A 1-OUT Hi/Lo Side Non-Inv 36-Pin DSO T/R - Tape and Reel (Alt: 1EDI2002ASXUMA2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel 0
  • 1,000 $6.9471
$6.9471 Buy Now
Ameya Holding Limited   Min Qty: 1000 1000
  • 1,000 $11.4588
  • 2,000 $10.3130
  • 3,000 $9.2816
$9.2816 / $11.4588 Buy Now
Ameya Holding Limited 1EDI2002AS Series Single 18 V 1 A SMT High or Low Side Driver - PG-DSO-36 852
RFQ
DISTI # 1EDI2002ASXUMA2
Avnet Americas MOSFET DRVR 1A 1-OUT Hi/Lo Side Non-Inv 36-Pin DSO T/R - Tape and Reel (Alt: 1EDI2002ASXUMA2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel 0
  • 1,000 $6.9471
$6.9471 Buy Now
DISTI # SP001362894
EBV Elektronik MOSFET DRVR 1A 1-OUT Hi/Lo Side Non-Inv 36-Pin DSO T/R (Alt: SP001362894) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 6 Days EBV - 0
Buy Now
DISTI # 3155056
element14 Asia-Pacific IGBT DRIVER, AEC-Q100, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape 0
  • 1 $11.2946
  • 10 $10.2084
  • 25 $9.7314
  • 50 $9.0929
  • 100 $8.4471
  • 250 $8.0728
  • 500 $7.3536
$7.3536 / $11.2946 Buy Now
DISTI # 3155056RL
element14 Asia-Pacific IGBT DRIVER, AEC-Q100, -40 TO 125DEG C RoHS: Compliant Min Qty: 10 Container: Reel 0
  • 10 $10.2084
  • 25 $9.7314
  • 50 $9.0929
  • 100 $8.4471
  • 250 $8.0728
  • 500 $7.3536
$7.3536 / $10.2084 Buy Now
DISTI # 3155056RL
Farnell IGBT DRIVER, AEC-Q100, -40 TO 125DEG C RoHS: Compliant Min Qty: 10 Lead time: 27 Weeks, 1 Days Container: Reel 0
  • 10 $9.8952
  • 25 $9.4276
  • 50 $8.8083
  • 100 $8.1891
  • 250 $7.8226
$7.8226 / $9.8952 Buy Now
DISTI # 3155056
Farnell IGBT DRIVER, AEC-Q100, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape 0
  • 1 $11.6391
  • 10 $9.8952
  • 25 $9.4276
  • 50 $8.8083
  • 100 $8.1891
  • 250 $7.8226
$7.8226 / $11.6391 Buy Now
Win Source Electronics IC IGBT DVR 1200V DSO36 / Gate Driver Magnetic Coupling 3750Vrms 1 Channel PG-DSO-36-63 11840
  • 2 $39.2910
  • 4 $32.2390
  • 5 $31.2320
  • 7 $30.2240
  • 9 $29.2170
  • 12 $26.1940
$26.1940 / $39.2910 Buy Now

Part Details for 1EDI2002ASXUMA2

1EDI2002ASXUMA2 CAD Models

1EDI2002ASXUMA2 Part Data Attributes

1EDI2002ASXUMA2 Infineon Technologies AG
Buy Now Datasheet
Compare Parts:
1EDI2002ASXUMA2 Infineon Technologies AG Buffer/Inverter Based Peripheral Driver, PDSO36, DSO-36
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG
Package Description SOP-36
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 26 Weeks
Samacsys Manufacturer Infineon
High Side Driver YES
Interface IC Type BUFFER OR INVERTER BASED IGBT DRIVER
JESD-30 Code R-PDSO-G36
JESD-609 Code e4
Length 12.8 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 36
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Characteristics OPEN-DRAIN
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP36,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Screening Level AEC-Q100
Seated Height-Max 2.65 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.65 V
Supply Voltage-Nom 5 V
Supply Voltage1-Max 18 V
Supply Voltage1-Min 13 V
Supply Voltage1-Nom 15 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Turn-off Time 0.255 µs
Turn-on Time 0.255 µs
Width 7.6 mm

Alternate Parts for 1EDI2002ASXUMA2

This table gives cross-reference parts and alternative options found for 1EDI2002ASXUMA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1EDI2002ASXUMA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1EDI2001AS Buffer/Inverter Based Peripheral Driver, Infineon Technologies AG 1EDI2002ASXUMA2 vs 1EDI2001AS
SP001361862 Buffer/Inverter Based Peripheral Driver Infineon Technologies AG 1EDI2002ASXUMA2 vs SP001361862

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1EDI2002ASXUMA2 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1EDI2002ASXUMA2 by Infineon Technologies AG

  • Please alert me when 1EDI2002ASXUMA2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1EDI2002ASXUMA2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1EDI2002ASXUMA2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1EDI2002ASXUMA2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1EDI2002ASXUMA2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1EDI2002ASXUMA2 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: