-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-1EDI2004ASXUMA1TR-ND
|
DigiKey | DGTL ISO 4.5KV 1CH GT DVR DSO36 Min Qty: 1000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.2077 | Buy Now |
DISTI #
1EDI2004ASXUMA1
|
Avnet Americas | MOSFET and Power Driver 2.7A Single Hi Side Non-Inv 36-Pin DSO T/R - Tape and Reel (Alt: 1EDI2004ASXUMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$7.0568 | Buy Now |
DISTI #
726-1EDI2004ASXUMA1
|
Mouser Electronics | Gate Drivers HVGD_TRACT_INV RoHS: Compliant | 0 |
|
$6.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$5.8400 | Buy Now |
|
Rochester Electronics | 1EDI2004AS - High-voltage IGBT gate driver RoHS: Compliant Status: Active Min Qty: 1 | 76000 |
|
$5.6400 / $6.6400 | Buy Now |
DISTI #
1EDI2004ASXUMA1
|
Avnet Americas | MOSFET and Power Driver 2.7A Single Hi Side Non-Inv 36-Pin DSO T/R - Tape and Reel (Alt: 1EDI2004ASXUMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$7.0568 | Buy Now |
DISTI #
1EDI2004ASXUMA1
|
Avnet Americas | MOSFET and Power Driver 2.7A Single Hi Side Non-Inv 36-Pin DSO T/R - Tape and Reel (Alt: 1EDI2004ASXUMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$7.0568 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1EDI2004ASXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
1EDI2004ASXUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SSOP, SSOP36,.4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT DRIVER | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Output Peak Current Limit-Nom | 0.02 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP36,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.65 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 13.5 V | |
Supply Voltage1-Nom | 16.5 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.255 µs | |
Turn-on Time | 0.255 µs | |
Width | 7.6 mm |