-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based MOSFET Driver, PDSO5, SOT-23, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC4097
|
Newark | Mosfet Driver, Low Side, Sot-23-5, Driver Configuration:Low Side, Peak Output Current:8A, Supply Voltage Min:4.5V, Supply Voltage Max:20V, Driver Case Style:Sot-23, No. Of Pins:5Pins, Input Delay:19Ns, Output Delay:19Ns, Operating Rohs Compliant: Yes |Infineon 1EDN7512BXTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2681 |
|
$0.5050 / $0.9940 | Buy Now |
DISTI #
1EDN7512BXTSA1CT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE SOT23-5 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8178 In Stock |
|
$0.3654 / $0.9400 | Buy Now |
DISTI #
1EDN7512BXTSA1
|
Avnet Americas | MOSFET and Power Driver 8A Single Lo Side Inv/Non-Inv 5-Pin SOT-23 T/R - Tape and Reel (Alt: 1EDN7512BXTSA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.4380 | Buy Now |
DISTI #
726-1EDN7512BXTSA1
|
Mouser Electronics | Gate Drivers DRIVER IC RoHS: Compliant | 15157 |
|
$0.3650 / $0.8500 | Buy Now |
DISTI #
E02:0323_10939423
|
Arrow Electronics | Driver 2-OUT Low Side Half Brdg Inv/Non-Inv 5-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks Date Code: 2236 | Europe - 18000 |
|
$0.3554 / $0.3763 | Buy Now |
DISTI #
V72:2272_16667466
|
Arrow Electronics | Driver 2-OUT Low Side Half Brdg Inv/Non-Inv 5-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2218 Container: Cut Strips | Americas - 167 |
|
$0.3624 / $0.5563 | Buy Now |
DISTI #
73928737
|
RS | Driver, Eice, single-channel, low-side gate IC, 4 A souce, 8 A sink, common OUT | Infineon 1EDN7512BXTSA1 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4400 | RFQ |
|
Future Electronics | 1EDN751x Series 20 V 8 A SMT Advanced Single-Channel Driver - PG-SOT23-5-1 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 27000Reel |
|
$0.3600 / $0.3850 | Buy Now |
|
Future Electronics | 1EDN751x Series 20 V 8 A SMT Advanced Single-Channel Driver - PG-SOT23-5-1 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3800 | Buy Now |
DISTI #
69914670
|
Verical | Driver 2-OUT Low Side Half Brdg Inv/Non-Inv 5-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2233 | Americas - 24000 |
|
$0.4550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1EDN7512BXTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
1EDN7512BXTSA1
Infineon Technologies AG
Buffer/Inverter Based MOSFET Driver, PDSO5, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.025 µs | |
Turn-on Time | 0.025 µs | |
Width | 1.6 mm |