-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based MOSFET Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC7484
|
Newark | Mosfet Driver, -40 To 150Deg C, Driver Configuration:High Side, Peak Output Current:8A, Supply Voltage Min:4.5V, Supply Voltage Max:20V, Driver Case Style:Sot-23, No. Of Pins:6Pins, Input Delay:45Ns, Output Delay:45Ns, Operating Rohs Compliant: Yes |Infineon 1EDN7550BXTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2963 |
|
$0.5130 / $1.0400 | Buy Now |
DISTI #
1EDN7550BXTSA1CT-ND
|
DigiKey | IC GATE DRVR HIGH-SIDE SOT23-6 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2517 In Stock |
|
$0.3654 / $0.9400 | Buy Now |
DISTI #
1EDN7550BXTSA1
|
Avnet Americas | MOSFET and Power Driver 8A Single Hi/Lo Side Inverting/Non-Inverting 6-Pin SOT-23 T/R - Tape and Reel (Alt: 1EDN7550BXTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4380 | Buy Now |
DISTI #
726-1EDN7550BXTSA1
|
Mouser Electronics | Gate Drivers DRIVER IC RoHS: Compliant | 7717 |
|
$0.3650 / $0.8900 | Buy Now |
DISTI #
V36:1790_21593004
|
Arrow Electronics | Driver 5A 1-OUT High Side/Low Side Half Brdg Non-Inv 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Date Code: 2409 | Americas - 3000 |
|
$0.3569 / $0.3981 | Buy Now |
DISTI #
73928731
|
RS | Driver, Eice, single-channel, high-side and low side gate, high-CMR TDI inputs | Infineon 1EDN7550BXTSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 5 |
|
$0.6300 / $0.9000 | Buy Now |
DISTI #
1EDN7550BXTSA1
|
Avnet Americas | MOSFET and Power Driver 8A Single Hi/Lo Side Inverting/Non-Inverting 6-Pin SOT-23 T/R - Tape and Reel (Alt: 1EDN7550BXTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4380 | Buy Now |
DISTI #
1EDN7550BXTSA1
|
TME | IC: driver, single transistor, low-side,gate driver, EiceDRIVER™ Min Qty: 1 | 2377 |
|
$0.8700 / $1.1700 | Buy Now |
|
Ameya Holding Limited | Min Qty: 3000 | 19370 |
|
$0.7317 / $0.7681 | Buy Now |
|
Ameya Holding Limited | IC: driver, single transistor, low-side,gate driver, EiceDRIVER™ | 3802 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1EDN7550BXTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
1EDN7550BXTSA1
Infineon Technologies AG
Buffer/Inverter Based MOSFET Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 2018-05-22 | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.055 µs | |
Turn-on Time | 0.055 µs | |
Width | 1.6 mm |