Part Details for 1EHG8-2 by TE Connectivity
Overview of 1EHG8-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 1EHG8-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ4343
|
Newark | 1Ehg8-2=F8289 |Corcom Te Connectivity 1EHG8-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.8900 | Buy Now |
DISTI #
73P5068
|
Newark | Power Entry Module, 1A, 0.5Ua, Connector Type:Iec C14, Current Rating:1A, Voltage Rating:250Vac, Fuse Holder:2-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Connector Mounting:Snap-In, Flange Mount Rohs Compliant: Yes |Corcom Te Connectivity 1EHG8-2 Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.7700 | Buy Now |
DISTI #
592-1EHG8-2
|
Mouser Electronics | AC Power Entry Modules 1A 250 VAC 50/60 HZ 2- 5x20 Fuse Holders RoHS: Compliant | 0 |
|
$19.6100 / $20.7600 | Order Now |
DISTI #
70185921
|
RS | Filter, Power Line, 1 A, 250 VAC, 50/60 HZ, Two 5 x 20 Fuse Holders | TE Connectivity 1EHG8-2 RoHS: Compliant Min Qty: 108 Package Multiple: 1 Container: Bulk | 0 |
|
$30.9900 / $34.4400 | RFQ |
|
Onlinecomponents.com | Cable Assembly Wire Lead 0.173m 18AWG 3 POS Filtered Power M RoHS: Compliant |
71 In Stock |
|
$20.6300 / $27.4400 | Buy Now |
DISTI #
57261947
|
Verical | Cable Assembly Wire Lead 0.173m 18AWG Filtered Power 3 POS M RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1401 | Americas - 68 |
|
$30.4190 / $34.7342 | Buy Now |
DISTI #
COR1EHG8-2
|
Interstate Connecting Components | 1-1609117-4 1EHG8-2=F8289 | 9 |
|
$21.8154 / $22.1563 | Buy Now |
|
Master Electronics | Cable Assembly Wire Lead 0.173m 18AWG 3 POS Filtered Power M RoHS: Compliant |
71 In Stock |
|
$20.6300 / $27.4400 | Buy Now |
Part Details for 1EHG8-2
1EHG8-2 CAD Models
1EHG8-2 Part Data Attributes
|
1EHG8-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1EHG8-2
TE Connectivity
MAINS POWER CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |