Part Details for 1F1304-3S by Anaren Microwave
Overview of 1F1304-3S by Anaren Microwave
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1F1304-3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-1F1304-3S
|
Mouser Electronics | Signal Conditioning 470-860MHz IL 21dB 90 deg 100W RoHS: Compliant | 134 |
|
$8.4800 / $10.1200 | Buy Now |
DISTI #
32705050
|
Verical | RF Couplers Quadrature Coupling 3dB 0.47GHz to 0.86GHz 4-Pin T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1912 | Americas - 767 |
|
$17.8500 | Buy Now |
DISTI #
1F1304-3S
|
Avnet Asia | Hybrid Coupler 4-Pin SMD T/R (Alt: 1F1304-3S) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 1F1304-3S
1F1304-3S CAD Models
1F1304-3S Part Data Attributes
|
1F1304-3S
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
1F1304-3S
Anaren Microwave
90 Degree Hybrid Coupler, 470MHz Min, 860MHz Max, 0.4dB Insertion Loss-Max, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ANAREN | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 50 dBm | |
Insertion Loss-Max | 0.4 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 860 MHz | |
Operating Frequency-Min | 470 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
Terminal Finish | Tin (Sn) | |
VSWR-Max | 1.25 |
Alternate Parts for 1F1304-3S
This table gives cross-reference parts and alternative options found for 1F1304-3S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1F1304-3S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1F1304-3S | 90 Degree Hybrid Coupler, 470MHz Min, 860MHz Max, 0.4dB Insertion Loss-Max, | TTM Technologies | 1F1304-3S vs 1F1304-3S |
1F1304-3 | 90 Degree Hybrid Coupler, 470MHz Min, 860MHz Max, 0.4dB Insertion Loss-Max, SURFACE MOUNT PACKAGE-4 | Anaren Microwave | 1F1304-3S vs 1F1304-3 |